Parametric results for: n24v under EEPROMs

Filter Your Search

1 - 10 of 146,564 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT24C08D-PUM
Microchip Technology Inc
$0.0303 Yes Yes Active 8.192 kbit 8 1KX8 3 V 1 MHz EEPROM 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz 100 1000000 Write/Erase Cycles 1010DXXR 1 1 1000 1.024 k SYNCHRONOUS OPEN-DRAIN SERIAL 3 V I2C 800 nA 1 µA 3.6 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP-8 compliant EAR99 8542.32.00.51 2016-12-08 Microchip
M93C46-WDW6TP
STMicroelectronics
$0.0381 Yes Active 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 8 40 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 1.5 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M24C04-WMN6P
STMicroelectronics
$0.0465 Yes Obsolete 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M24C08-WMN6P
STMicroelectronics
$0.0661 Yes Not Recommended 8.192 kbit 8 1KX8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DMMR 1 1000 1.024 k SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
AT34C04-SS5M-B
Microchip Technology Inc
$0.0702 Yes Yes Active 4.096 kbit 8 512X8 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 512 512 words SYNCHRONOUS OPEN-DRAIN SERIAL I2C 4 µA 3 µA 3.6 V 1.7 V CMOS OTHER 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 125 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.31.00.01 Microchip
AT24CS01-MAHM-T
Microchip Technology Inc
$0.0751 Yes Yes Active 16.384 kbit 8 2048X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 1 2048 2.048 k SYNCHRONOUS 3-STATE SERIAL 5 V NO I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MICROCHIP TECHNOLOGY INC 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-229, UDFN-8 compliant Microchip
M24C02-RMN6TP
STMicroelectronics
$0.0812 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 800 nA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
M24C02-RMC6TG
STMicroelectronics
$0.0832 Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 1.8 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MLP-8 compliant EAR99 8542.32.00.51 STMicroelectronics SOIC 8
AT24CS16-SSHM-T
Microchip Technology Inc
$0.0864 Yes Yes Active 16.384 kbit 8 2048X8 5 V 1 MHz EEPROM 100 1000000 Write/Erase Cycles 1010MMMR 1 1 2048 2.048 k SYNCHRONOUS SERIAL 5 V NO I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip
CAT24AA01TDI-GT3
onsemi
$0.0866 Yes Obsolete 1.024 kbit 8 128X8 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010000R 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 1 µA 5.5 V 1.7 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G5 Not Qualified e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1 mm 2.9 mm 1.6 mm ONSEMI TSOT-23, 5 PIN compliant EAR99 8542.32.00.51 onsemi TSOT-23. 5 Lead 5 419AE