Part Details for AT24C08D-PUM by Microchip Technology Inc
Overview of AT24C08D-PUM by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT24C08D-PUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0921
|
Newark | Serial Eeprom, 8Kbit, 1Mhz, Dip-8, Memory Configuration:1K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V, Msl:- Rohs Compliant: Yes |Microchip AT24C08D-PUM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4610 | Buy Now |
DISTI #
AT24C08D-PUM-ND
|
DigiKey | IC EEPROM 8KBIT I2C 1MHZ 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1050 In Stock |
|
$0.4738 / $0.5200 | Buy Now |
DISTI #
AT24C08D-PUM
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin PDIP Tube - Rail/Tube (Alt: AT24C08D-PUM) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
556-AT24C08D-PUM
|
Mouser Electronics | EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-PDIP RoHS: Compliant | 667 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
AT24C08D-PUM
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ind Tmp, 8-PDIP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2609 Alternates Available |
|
$0.3780 / $0.5000 | Buy Now |
|
Future Electronics | AT24C08D Series 8 kb 3.6 V Through Hole I2C 2 Wire Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | 2500 Factory Stock |
|
$0.4353 / $0.5462 | Buy Now | |
DISTI #
AT24C08D-PUM
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 1.8V/2.5V/3.3V 8-Pin PDIP Tube - Rail/Tube (Alt: AT24C08D-PUM) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
AT24C08D-PUM
|
TME | IC: EEPROM memory, 8kbEEPROM, 2-wire,I2C, 1024x8bit, 1.7÷3.6V Min Qty: 3 | 0 |
|
$0.5000 / $0.6100 | RFQ |
|
Ameya Holding Limited | IC: EEPROM memory, 2-wire,I2C, 1024x8bit, 1.7÷3.6V, 1MHz, PDIP8 | 2609 |
|
RFQ |
Part Details for AT24C08D-PUM
AT24C08D-PUM CAD Models
AT24C08D-PUM Part Data Attributes:
|
AT24C08D-PUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C08D-PUM
Microchip Technology Inc
IC EEPROM 8KBIT 1MHZ 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-12-08 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 3.6V @ 0.1MHz AND 1.7V TO 3.6V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DXXR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 8e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24C08D-PUM
This table gives cross-reference parts and alternative options found for AT24C08D-PUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C08D-PUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C08D-MAHM-E | AT24C08D-MAHM-E | Microchip Technology Inc | AT24C08D-PUM vs AT24C08D-MAHM-E |