Part Details for AT24CS16-SSHM-T by Microchip Technology Inc
Overview of AT24CS16-SSHM-T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AT24CS16-SSHM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W9979
|
Newark | Eeprom, 16Kbit, -40 To 85Deg C, Memory Configuration:2K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Wsoic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT24CS16-SSHM-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
AT24CS16-SSHM-TCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3075 In Stock |
|
$0.3605 / $0.3800 | Buy Now |
DISTI #
AT24CS16-SSHM-T
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24CS16-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
556-AT24CS16-SSHM-T
|
Mouser Electronics | EEPROM SERIAL EEPROM, 16K (2k x 8), 2-WIRE RoHS: Compliant | 3644 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
AT24CS16-SSHM-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$0.2700 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | 12000 Factory Stock |
|
$0.3103 / $0.6500 | Buy Now | |
DISTI #
AT24CS16-SSHM-T
|
Avnet Americas | EEPROM Serial-2Wire 16K-bit 2K x 8 3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: AT24CS16-SSHM-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.3700 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 16KBIT 1MHZ 8SOIC | 12000 |
|
RFQ | |
|
NAC | 1.7-5.5V, 1MHz, Ind Temp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.3100 / $0.3800 | Buy Now |
Part Details for AT24CS16-SSHM-T
AT24CS16-SSHM-T CAD Models
AT24CS16-SSHM-T Part Data Attributes:
|
AT24CS16-SSHM-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24CS16-SSHM-T
Microchip Technology Inc
IC EEPROM 16KBIT 1MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.925 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2048 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2048X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT24CS16-SSHM-T
This table gives cross-reference parts and alternative options found for AT24CS16-SSHM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24CS16-SSHM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24AA16-I/ST | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | AT24CS16-SSHM-T vs 24AA16-I/ST |
M24C16-FMC6TG | 16 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24CS16-SSHM-T vs M24C16-FMC6TG |
M24C16-RMN6P | 16 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24CS16-SSHM-T vs M24C16-RMN6P |
BR24L16FJ-WE2 | EEPROM, 2KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | ROHM Semiconductor | AT24CS16-SSHM-T vs BR24L16FJ-WE2 |
24AA16T-I/ST | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | AT24CS16-SSHM-T vs 24AA16T-I/ST |
M24C16-FDW6TP | 16 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24CS16-SSHM-T vs M24C16-FDW6TP |
24AA16-I/MS | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | AT24CS16-SSHM-T vs 24AA16-I/MS |
M24C16-FMC5TG | 16 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24CS16-SSHM-T vs M24C16-FMC5TG |
24AA16-I/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | AT24CS16-SSHM-T vs 24AA16-I/P |
M24C16-FMN6TP | 16 Kbit serial I2C bus EEPROM | STMicroelectronics | AT24CS16-SSHM-T vs M24C16-FMN6TP |