Filter Your Search
1 - 10 of 266,974 results
|
SDA9253
Infineon Technologies AG
|
Check for Price | No | Obsolete | 2.6051 Mbit | 12 | 212KX12 | 5 V | 25 ns | VIDEO DRAM | 16 X 12 SAM PORT | 1 | 3 | 212000 | 217.088 k | SYNCHRONOUS | 5 mA | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | QFP | METRIC, PLASTIC, QFP-64 | 64 | not_compliant | EAR99 | 8542.32.00.02 | |||||||
|
MT43C256K8A1SG-8TR
Micron Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 80 ns | 512 | FAST PAGE WITH EDO | VIDEO DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | CMOS | COMMERCIAL | R-PDSO-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 2.38 mm | 26.29 mm | 12 mm | MICRON TECHNOLOGY INC | SOIC | SSOP, | 64 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MT43C8128AEJ-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 60 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 256 X 8 SAM | 1 | 3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 2 mA | 210 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MICRON TECHNOLOGY INC | LCC | 0.750 INCH, PLASTIC, LCC-52 | 52 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT43C4258TG-10
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 2 mA | 95 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-44/40 | 44 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
M5M410092FP-15
Mitsubishi Electric
|
Check for Price | Obsolete | 10.4858 Mbit | 32 | 320KX32 | 3.3 V | FOUR BANK PAGE BURST | VIDEO DRAM | AUTO/SELF REFRESH | 1 | 3 | 320000 | 327.68 k | SYNCHRONOUS | YES | 3.465 V | 3.135 V | CMOS | R-PQFP-G128 | Not Qualified | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 14 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 128 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MT43C4257ADJ-6TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 512 X 4 SAM | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.81 mm | 26.06 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 40 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
SDA9251-2X
Siemens
|
Check for Price | Transferred | 868.352 kbit | 4 | 212KX4 | 5 V | 25 ns | 256 | VIDEO DRAM | 1 | 3 | 212000 | 217.088 k | SYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||
|
MT43C8128AEJ-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 80 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 256 X 8 SAM | 1 | 3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 2 mA | 165 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MICRON TECHNOLOGY INC | LCC | 0.750 INCH, PLASTIC, LCC-52 | 52 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT43C8128AEJ-8TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 80 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 256 X 8 SAM | 1 | 3 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MICRON TECHNOLOGY INC | LCC | QCCJ, | 52 | unknown | EAR99 | 8542.32.00.02 | ||||||||
|
MT43C4258ATG-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | VIDEO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 2 X 512 X 4 SAM | 1 | 3 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 2 mA | 185 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-44/40 | 44 | not_compliant | EAR99 | 8542.32.00.02 |