Filter Your Search
21 - 30 of 34,025 results
|
49FCT3805BPYG
Integrated Device Technology Inc
|
$0.6120 | Yes | Yes | Transferred | 3.3 V | 5 ns | 5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | GREEN, SSOP-20 | 20 | PYG20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PI6CV304LEX
Diodes Incorporated
|
$0.6134 | Yes | Active | 3.3 V | 3 ns | 3 ns | 1 | YES | TSSOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | CMOS | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | DIODES INC | 4.40 X 3 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
2305A-1HDCGI
Integrated Device Technology Inc
|
$0.6142 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 4 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
49FCT3805AQG8
Integrated Device Technology Inc
|
$0.6165 | Yes | Yes | Transferred | 3.3 V | 5 ns | 5 ns | 2 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 24 mA | 5 | 500 ps | 3.6 V | 3 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.7272 mm | 3.937 mm | 8.6868 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | QSOP-20 | 20 | PCG20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
2305-1DCG8
Integrated Device Technology Inc
|
$0.6165 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
2305A-1DCG8
Integrated Device Technology Inc
|
$0.6165 | Yes | Yes | Transferred | 3.3 V | 350 ps | 1 | YES | SOP | 3-STATE | 2305 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 8 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 4.9276 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PI6CV304WE
Diodes Incorporated
|
$0.6244 | Yes | Active | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | CLOCK DRIVER | 160 MHz | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
74HC4046APW-Q100J
Nexperia
|
$0.6301 | Yes | Active | 5 V | 1 | YES | TSSOP | CMOS | PLL FREQUENCY SYNTHESIZER | 6 V | 2 V | R-PDSO-G16 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 16 | SOT403-1 | compliant | Nexperia | 160 µA | ||||||||||||||||||||
|
CDCS501PWR
Texas Instruments
|
$0.6329 | Yes | Yes | Active | 3.3 V | 1 | YES | TSSOP | 501 | PLL BASED CLOCK DRIVER | 108 MHz | STANDARD | 12 mA | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
23S05-1DCG
Integrated Device Technology Inc
|
$0.6353 | Yes | Yes | Transferred | 3.3 V | 1 | YES | SOP | 3-STATE | 23S | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 32 mA | 4 | 250 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 |