Part Details for 2305A-1HDCGI by Integrated Device Technology Inc
Overview of 2305A-1HDCGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2305A-1HDCGI
2305A-1HDCGI CAD Models
2305A-1HDCGI Part Data Attributes:
|
2305A-1HDCGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305A-1HDCGI
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 2305A-1HDCGI
This table gives cross-reference parts and alternative options found for 2305A-1HDCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305A-1HDCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2305A-1HDC | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305A-1HDCGI vs 2305A-1HDC |
2305A-1HDCGI | 3.3V Zero Delay Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 2305A-1HDCGI vs 2305A-1HDCGI |
2305A-1DCG | 3.3V Zero Delay Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 2305A-1HDCGI vs 2305A-1DCG |
2305A-1DCGI | 3.3V Zero Delay Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 2305A-1HDCGI vs 2305A-1DCGI |
IDT2305A-1HDCI | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305A-1HDCGI vs IDT2305A-1HDCI |
2305A-1DCGI8 | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2305A-1HDCGI vs 2305A-1DCGI8 |
IDT2305A-1HDCI8 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305A-1HDCGI vs IDT2305A-1HDCI8 |
IDT2305A-1HDCGI8 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | 2305A-1HDCGI vs IDT2305A-1HDCGI8 |
2305A-1HDCGI8 | 3.3V Zero Delay Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2305A-1HDCGI vs 2305A-1HDCGI8 |
IDT2305A-1DCG | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | Renesas Electronics Corporation | 2305A-1HDCGI vs IDT2305A-1DCG |