-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4046A-Q100 - Phase-locked loop with VCO@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH0113
|
Newark | Phase-Locked Loop W/Vco, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4046APW-Q100J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 193 |
|
$0.4010 / $0.8840 | Buy Now |
DISTI #
1727-74HC4046APW-Q100JCT-ND
|
DigiKey | IC PHASE LOCK LOOP 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4951 In Stock |
|
$0.3196 / $0.8500 | Buy Now |
DISTI #
74HC4046APW-Q100J
|
Avnet Americas | Phase Locked Loop Single 21MHz 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4046APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2692 / $0.3213 | Buy Now |
DISTI #
771-4HC4046APWQ100J
|
Mouser Electronics | Phase Locked Loops - PLL 74HC4046APW-Q100/SOT403/TSSOP1 RoHS: Compliant | 208 |
|
$0.3010 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2940 | Buy Now |
|
Rochester Electronics | 74HC4046A - Phase-locked loop with VCO RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.2664 / $0.3134 | Buy Now |
DISTI #
74HC4046APW-Q100J
|
TTI | Phase Locked Loops - PLL 74HC4046APW-Q100/SOT403/TSSOP1 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3000 / $0.3060 | Buy Now |
DISTI #
74HC4046APW-Q100J
|
Avnet Americas | Phase Locked Loop Single 21MHz 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4046APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2692 / $0.3213 | Buy Now |
DISTI #
74HC4046APW-Q100J
|
Avnet Silica | Phase Locked Loop Single 21MHz 16-Pin TSSOP T/R (Alt: 74HC4046APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74HC4046APW-Q100J
|
EBV Elektronik | Phase Locked Loop Single 21MHz 16-Pin TSSOP T/R (Alt: 74HC4046APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4046APW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4046APW-Q100J
Nexperia
74HC4046A-Q100 - Phase-locked loop with VCO@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |