Parametric results for: IDT29FCT53ATSO under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 180,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
74AHC1G125SE-7
Diodes Incorporated
$0.0337 Yes Yes Active 3.3 V 14.5 ns 9.5 ns 1 1 YES TSSOP 50 pF 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 GREEN, SOT-353, 5 PIN 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
NC7SZ125M5X
Fairchild Semiconductor Corporation
$0.0426 Yes Yes Transferred 1.8 V 13.8 ns 6 ns 1 1 YES LSSOP 15 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm FAIRCHILD SEMICONDUCTOR CORP SOT-23 1.60 MM, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 5LD, SOT23, JEDEC MO-178, 1.6MM
SN74LVC1G125DCKR
Texas Instruments
$0.0431 Yes Yes Active 1.8 V 9.3 ns 4.7 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE LOW 32 mA 2 TRUE 10 µA 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SC-70, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments 1999-04-01
74AHCT1G125GV,125
Nexperia
$0.0501 Yes Active 5 V 9.5 ns 1 1 YES TSSOP 3-STATE AHCT/VHCT/VT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 950 µm DUAL 1.1 mm 1.5 mm 2.9 mm NEXPERIA TSOP PLASTIC, SOT-753, SC-74A, 5 PIN 5 compliant 8542.39.00.01 Nexperia SOT753
74AHC1G125DCKRG4
Texas Instruments
$0.0520 Yes Active 3.3 V 13 ns 9.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE LOW 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Texas Instruments
74AHC1G126DCKRG4
Texas Instruments
$0.0520 Yes Active 3.3 V 13 ns 8.5 ns 1 1 YES TSSOP 50 pF UNIDIRECTIONAL 3-STATE AHC/VHC/H/U/V BUS DRIVER CMOS ENABLE HIGH 8 mA 2 TRUE 10 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Texas Instruments
74LVC1G125GW,125
Nexperia
$0.0558 Yes Active 1.8 V 10.5 ns 1 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2.05 mm NEXPERIA TSSOP 1.25 MM, PLASTIC, SC-88A, MO-203, SOT-353-1, TSSOP-5 5 compliant EAR99 8542.39.00.01 Nexperia SOT353-1
74LVC1G126SE-7
Diodes Incorporated
$0.0578 Yes Yes Active 3.3 V 10.5 ns 6 ns 1 1 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS ENABLE HIGH 24 mA 2 TRUE 5.5 V 1.65 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm DIODES INC SOT-353 TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.39.00.01 Diodes Incorporated
74AUP1G126FS3-7
Diodes Incorporated
$0.0592 Yes Active 3 V 24 ns 24 ns 1 1 YES HVSON 30 pF 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE HIGH 1.7 mA 2 TRUE 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC DFN 0.80 X 0.80 MM, GREEN, DFN-4 4 compliant EAR99 8542.39.00.01 Diodes Incorporated
74AUP1G125FS3-7
Diodes Incorporated
$0.0592 Yes Active 3 V 24 ns 24 ns 1 1 YES HVSON 30 pF 3-STATE AUP/ULP/V BUS DRIVER CMOS ENABLE LOW 1.7 mA 2 TRUE 3.6 V 800 mV AUTOMOTIVE S-PDSO-N4 Not Qualified e4 125 °C -40 °C 260 30 4 PLASTIC/EPOXY LCC5(UNSPEC) SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 480 µm DUAL 350 µm 800 µm 800 µm DIODES INC DFN 0.80 X 0.80 MM, GREEN, DFN-4 4 compliant EAR99 8542.39.00.01 Diodes Incorporated