-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3881
|
Newark | Logic, Buff/Bus, Single, 3 St,sot353, Logic Family/Base Number:74Ahc1G125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-353, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Ic Family:74Ahc, rohs Compliant: Yes |Diodes Inc. 74AHC1G125SE-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8703 |
|
$0.0240 | Buy Now |
DISTI #
74AHC1G125SE-7DICT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V SOT353 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14557 In Stock |
|
$0.0297 / $0.3000 | Buy Now |
DISTI #
74AHC1G125SE-7
|
Avnet Americas | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R - Tape and Reel (Alt: 74AHC1G125SE-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0202 / $0.0239 | Buy Now |
DISTI #
621-74AHC1G125SE-7
|
Mouser Electronics | Buffers & Line Drivers SINGLE NON INVERTING DRIVER 3-STATE RoHS: Compliant | 8159 |
|
$0.0330 / $0.3000 | Buy Now |
DISTI #
70550317
|
RS | Buffer Gate with 3-State Output SOT-353 | Diodes Inc 74AHC1G125SE-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0470 / $0.0580 | RFQ |
|
Future Electronics | 74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 69000Reel |
|
$0.0212 / $0.0246 | Buy Now |
|
Future Electronics | 74AHC Series 5.5 V Surface Mount Single Buffer Gate w/ 3-ST Output - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0324 / $0.0376 | Buy Now |
|
Bristol Electronics | Min Qty: 31 | 9000 |
|
$0.0330 / $0.1650 | Buy Now |
|
Bristol Electronics | 2568 |
|
RFQ | ||
|
Quest Components | 7200 |
|
$0.0440 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy