Filter Your Search
1 - 1 of 1 results
![]() |
IDT29FCT53ATSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 10 ns | 10 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP24,.4 | 24 | not_compliant | 8542.39.00.01 |