Part Details for 74AUP1G126FS3-7 by Diodes Incorporated
Overview of 74AUP1G126FS3-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G126FS3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G126FS3-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$0.0788 / $0.3500 | Buy Now |
DISTI #
74AUP1G126FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G126FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
621-74AUP1G126FS3-7
|
Mouser Electronics | Buffers & Line Drivers Sgl Buffer Gate 3-St 0.8V to 3.6V OE-Hig RoHS: Compliant | 4299 |
|
$0.0760 / $0.3700 | Buy Now |
DISTI #
74AUP1G126FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G126FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
74AUP1G126FS3-7
|
TME | IC: digital, buffer,bus driver,non-inverting, Ch: 1, CMOS, SMD Min Qty: 10 | 0 |
|
$0.0402 / $0.0803 | RFQ |
DISTI #
74AUP1G126FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G126FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0259 / $0.0306 | Buy Now |
DISTI #
74AUP1G126FS3-7
|
Avnet Asia | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G126FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74AUP1G126FS3-7
|
Avnet Silica | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G126FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
Chip1Cloud | IC BUFFER NON-INVERT 3.6V 4DFN | 3660 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 5880 |
|
$0.0421 / $0.0725 | Buy Now |