-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6976
|
Newark | 5.4Mm X 5.1Mm, -40 To +125 Degc, 5.3A, 1 H, 33.1M/Tape And Reel |Tdk SPM5015T-1R0M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-172376-1-ND
|
DigiKey | FIXED IND 1UH 5.3A 33.1 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52 In Stock |
|
$0.9300 / $1.2900 | Buy Now |
DISTI #
SPM5015T-1R0M
|
Avnet Americas | SPM5015T-1R0M - Tape and Reel (Alt: SPM5015T-1R0M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5015T-1R0M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5015T-1R0M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |