Parametric results for: vlf302510mt-1r5n under Fixed Inductors

Filter Your Search

1 - 10 of 1,182,137 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCFT000036
SPC Multicomp
$0.0013 Active GENERAL PURPOSE INDUCTOR 100 nH 2.5 Ω 5 % YES 100 MHz 100 mA 600 MHz CERAMIC 8 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00
HK100568NJ-T
TAIYO YUDEN
$0.0034 Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 68 nH 1.2 Ω 5 % YES 100 MHz 180 mA 750 MHz FERRITE 8 0402 RF INDUCTOR 1 NO 125 °C -55 °C Multilayer Chip 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
MCFT000027
SPC Multicomp
$0.0039 Active GENERAL PURPOSE INDUCTOR 3.3 nH 190 mΩ 9.091 % YES 100 MHz 300 mA 6 GHz CERAMIC 0402 RF INDUCTOR 1 NO 85 °C -30 °C RECTANGULAR 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00
MCFT0BT1N2
SPC Multicomp
$0.0044 Yes Active GENERAL PURPOSE INDUCTOR 1.2 nH 150 mΩ 8.333 % YES 700 mA 12 GHz CERAMIC 13 0402 RF INDUCTOR 1 NO Q MEASURED AT 500 MHZ e3 MIL-STD-202F 85 °C -40 °C Rectangular 2 SMT TR, Paper, 7 Inch RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 320 µm 1 mm 500 µm SPC TECHNOLOGY/ MULTICOMP 0402 unknown EAR99 8504.50.80.00
MCFT000003
SPC Multicomp
$0.0044 Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 450 mΩ 3.03 % YES 380 mA 6 GHz CERAMIC 13 RF INDUCTOR 1 NO e3 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND MULTICOMP PRO CHIP, 0402 unknown EAR99 8504.50.80.00
MCFT000095
SPC Multicomp
$0.0048 Active GENERAL PURPOSE INDUCTOR 100 nH 580 mΩ 5 % YES 150 MHz 400 mA 1.4 GHz CERAMIC 34 RF INDUCTOR 1 NO 125 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 1.02 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8504.50.80.00
MLG1005S3N3ST000
TDK Corporation
$0.0062 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 200 mΩ 9.09 % YES 100 MHz 800 mA 5 GHz CERAMIC 8 0402 RF INDUCTOR 1 NO e3 125 °C -55 °C Rectangular 2 SMT TR, PUNCHED PAPER, 7 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 500 µm 1 mm 500 µm TDK CORP CHIP compliant EAR99 8504.50.80.00 TDK
MLK1005S12NJ
TDK Corporation
$0.0062 Yes Yes Active GENERAL PURPOSE INDUCTOR 12 nH 500 mΩ 5 % YES 100 MHz 200 mA 4.3 GHz CERAMIC 7 0402 RF INDUCTOR 1 NO 125 °C -55 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND TDK CORP CHIP, 0402, ROHS COMPLIANT compliant EAR99 8504.50.80.00 TDK
HK06031N2S-TV
TAIYO YUDEN
$0.0069 Yes Obsolete GENERAL PURPOSE INDUCTOR 1.2 nH 120 mΩ 25 % YES 100 MHz 450 mA 10 GHz 4 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD CHIP unknown EAR99 8504.50.80.00 TAIYO YUDEN
HK06031N0S-TV
TAIYO YUDEN
$0.0069 Yes Obsolete GENERAL PURPOSE INDUCTOR 1 nH 110 mΩ 30 % YES 100 MHz 470 mA 10 GHz 4 0201 RF INDUCTOR 1 NO AEC-Q200 125 °C -55 °C 2 SMT TR, PAPER, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TAIYO YUDEN CO LTD unknown EAR99 8504.50.80.00 TAIYO YUDEN