Part Details for HK100568NJ-T by TAIYO YUDEN
Overview of HK100568NJ-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK100568NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5549
|
Newark | Smd Inductor, 68Nh, 300Ma 5% 1.2Ghz, Inductance:68Nh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:750Mhz, Dc Current Rating:180Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:Hk Series, Inductance Tolerance:± 5% Rohs Compliant: Yes |Taiyo Yuden HK100568NJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36 |
|
$0.0030 | Buy Now |
|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0402 - 68nH (+/-) 5% - Q:8@100MHz, 11@1GHz - 200mA - DCR:0.7 ohms - SRF:1200MHz - RoHS - Tape&Reel RoHS: Compliant |
8776 In Stock |
|
$0.0065 / $0.0125 | Buy Now |
DISTI #
51610564
|
Verical | Inductor High Frequency Chip Multi-Layer 0.068uH 5% 100MHz 8Q-Factor Ceramic 0.18A 1.2Ohm DCR 0402 T/R Min Qty: 8776 Package Multiple: 8776 Date Code: 1402 | Americas - 8776 |
|
$0.0158 | Buy Now |
|
Bristol Electronics | 70000 |
|
RFQ | ||
|
Bristol Electronics | 75027 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 68nh, 5±% | 101743 |
|
$0.0073 / $0.0488 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 68nh, 5±% | 56000 |
|
$0.0107 / $0.0915 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 68nh, 5±% | 60021 |
|
$0.9450 / $2.5200 | Buy Now |
|
Chip1Cloud | Multilayer Chip Inductors for High Frequency | FIXED IND 68NH 200MA 1.2 OHM SMD | 1580 |
|
RFQ | |
|
Master Electronics | High Freq Chip Inductor - SMD 0402 - 68nH (+/-) 5% - Q:8@100MHz, 11@1GHz - 200mA - DCR:0.7 ohms - SRF:1200MHz - RoHS - Tape&Reel RoHS: Compliant |
8776 In Stock |
|
$0.0065 / $0.0125 | Buy Now |
Part Details for HK100568NJ-T
HK100568NJ-T CAD Models
HK100568NJ-T Part Data Attributes:
|
HK100568NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK100568NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.068uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |