Filter Your Search
1 - 10 of 1,182,136 results
|
MCFT000036
SPC Multicomp
|
$0.0013 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 2.5 Ω | 5 % | YES | 100 MHz | 100 mA | 600 MHz | CERAMIC | 8 | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||
|
CB2518T6R8M
TAIYO YUDEN
|
$0.0014 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 6.8 µH | 195 mΩ | 20 % | YES | 7.96 MHz | 270 mA | 38 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
LBR2518T4R7M
TAIYO YUDEN
|
$0.0030 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 130 mΩ | 20 % | YES | 7.96 MHz | 345 mA | 45 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | 1007 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
HK100568NJ-T
TAIYO YUDEN
|
$0.0034 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||
|
MCFT000027
SPC Multicomp
|
$0.0039 | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 190 mΩ | 9.091 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||||||||
|
MCFT0BT1N2
SPC Multicomp
|
$0.0044 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 nH | 150 mΩ | 8.333 % | YES | 700 mA | 12 GHz | CERAMIC | 13 | 0402 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e3 | MIL-STD-202F | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 320 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | ||||
|
MCFT000003
SPC Multicomp
|
$0.0044 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 450 mΩ | 3.03 % | YES | 380 mA | 6 GHz | CERAMIC | 13 | RF INDUCTOR | 1 | NO | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | MULTICOMP PRO | CHIP, 0402 | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||||||||
|
MCFT000095
SPC Multicomp
|
$0.0048 | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 580 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.4 GHz | CERAMIC | 34 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.02 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | Multicomp Pro | |||||||||||||||
|
AISC-0603A-10NJ-T
Abracon Corporation
|
$0.0054 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 100 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.8 GHz | 31 | 0603 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT 250 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.65 mm | 1.15 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||
|
LB2016T680K
TAIYO YUDEN
|
$0.0054 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 68 µH | 3.9 Ω | 10 % | YES | 2.52 MHz | 55 mA | 10 MHz | FERRITE | 0806 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |