Filter Your Search
11 - 20 of 1,182,137 results
|
HK06031N8S-TV
TAIYO YUDEN
|
$0.0069 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 nH | 160 mΩ | 16.667 % | YES | 100 MHz | 390 mA | 10 GHz | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HK06032N2S-TV
TAIYO YUDEN
|
$0.0069 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 nH | 190 mΩ | 13.636 % | YES | 100 MHz | 360 mA | 8.8 GHz | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
HK06032N0S-TV
TAIYO YUDEN
|
$0.0069 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 nH | 170 mΩ | 15 % | YES | 100 MHz | 380 mA | 10 GHz | 4 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||
|
HKQ0603U1N5B-TV
TAIYO YUDEN
|
$0.0079 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 150 mΩ | 6.667 % | YES | 500 MHz | 600 mA | 10 GHz | 14 | 0201 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||
|
MCFT000029
SPC Multicomp
|
$0.0096 | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 320 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.9 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
CL160808T-R27K-N
YAGEO Corporation
|
$0.0097 | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 270 nH | 800 mΩ | 10 % | YES | 50 mA | 136 MHz | Ferrite | 25 | 0603 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e1 | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | DUAL ENDED | WRAPAROUND | 300 µm | 1.6 mm | 800 µm | YAGEO CORP | 0603 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LQG15HS9N1J02D
Murata Manufacturing Co Ltd
|
$0.0097 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.1 nH | 260 mΩ | 5 % | YES | 100 MHz | 500 mA | 3.4 GHz | AIR | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | ||||
|
MCFT000028
SPC Multicomp
|
$0.0102 | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 220 mΩ | 6.383 % | YES | 100 MHz | 300 mA | 4 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
MCFT000031
SPC Multicomp
|
$0.0102 | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 550 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.3 GHz | Ceramic | 8 | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
MCFT000030
SPC Multicomp
|
$0.0102 | Active | GENERAL PURPOSE INDUCTOR | 10 nH | 420 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | 85 °C | -30 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | SPC TECHNOLOGY/ MULTICOMP | 0402 | unknown | EAR99 | 8504.50.80.00 |