Filter Your Search
41 - 50 of 4,012 results
|
SN74GTL2107PWR
Texas Instruments
|
$1.2836 | Yes | Yes | Active | 3.3 V | STANDARD | 3-STATE | 1 | GTL TO TTL TRANSCEIVER | BICMOS | 10 ns | 12 | 13 | NONE | TRUE | 12 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MC100ELT21DG
onsemi
|
$1.2844 | Yes | Yes | Obsolete | 5 V | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | ECL | 5.5 ns | 1 | NONE | TRUE | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751-07 | ||||||||
|
NLV14504BDG
onsemi
|
$1.2904 | Yes | End Of Life | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751B-05 | 1994-01-01 | ||||||
|
MC14504BF
onsemi
|
$1.3061 | Yes | Obsolete | 5 V | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2.05 mm | 5.275 mm | ONSEMI | SOIC | EIAJ, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
SY100EPT22VZG
Micrel Inc
|
$1.3100 | Yes | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL100K | CAN ALSO OPERATE WITH 5V SUPPLY | 600 ps | 2 | NONE | COMPLEMENTARY | 3.465 V | 3.135 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | LEAD FREE, PLASTIC, SOIC-8 | compliant | |||||||||||||||
|
SY100EPT20VZG
Micrel Inc
|
$1.3600 | Yes | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL100K | 600 ps | 1 | NONE | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICREL INC | LEAD FREE, PLASTIC, SOIC-8 | compliant | |||||||||||||||
|
SY100EPT21LKG
Micrel Inc
|
$1.4100 | Yes | Transferred | 3.3 V | 1 | PECL TO TTL TRANSLATOR | 2.5 ns | 1 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICREL INC | LEAD FREE, MSOP-8 | compliant | |||||||||||||||||
|
SN74GTL2007PW
Texas Instruments
|
$1.4282 | Yes | Yes | Active | 3.3 V | STANDARD | OPEN-DRAIN | 12 | GTL TO TTL TRANSCEIVER | BIPOLAR | 1 | LATCH | TRUE | 12 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, TSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
NLV14504BDR2G
onsemi
|
$1.4600 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751B-05 | 1994-01-01 | ||||||
|
SY10ELT20VZG-TR
Microchip Technology Inc
|
$1.5400 | Yes | Active | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | BIPOLAR | CAN ALSO OPERATE WITH 5V SUPPLY | 600 ps | 1 | NONE | COMPLEMENTARY | 3.63 V | 2.97 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, LEAD FREE, SOIC-8 | compliant | EAR99 | 8542.39.00.01 |