Filter Your Search
1 - 10 of 4,014 results
|
SY10H607JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | 5 V | DIFFERENTIAL | TOTEM-POLE | 1 | PECL TO TTL TRANSLATOR | BIPOLAR | RESET CONTROL | 6 | REGISTER | TRUE | 120 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | QCCJ, LDCC28,.5SQ | unknown | |||||||||||||||
|
DP8481N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | STANDARD | OPEN-EMITTER | 5 | TTL TO ECL TRANSLATOR | BIPOLAR | 1 | LATCH | INVERTED | NO | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | e0 | 75 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 21.755 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
ISL3034EIRUZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | 3-STATE | 1 | CMOS TO ECL TRANSLATOR | BICMOS | 1 | NONE | TRUE | 3.6 V | 2.2 V | YES | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | INTERSIL CORP | VQCCN, LCC16,.07X.1,16 | compliant | EAR99 | 8542.39.00.01 | TQFN, uTQFN | 16, 16 | |||||||||||
|
5962-9206601MYA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | 8 | REGISTER | TRUE | 5.5 V | 4.5 V | YES | MILITARY | S-GQFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 9.398 mm | 2.159 mm | 9.398 mm | QP SEMICONDUCTOR INC | QFF, | unknown | EAR99 | 8542.39.00.01 | QFP | 24 | |||||||||||||||
|
ICS853L022AGLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | 2 | NONE | COMPLEMENTARY | 5.25 V | 2.375 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 | unknown | |||||||||||||||||||
|
MC100H604FN
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | -4.5 V | STANDARD | OPEN-EMITTER | 1 | TTL TO ECL TRANSLATOR | BIPOLAR | 6 | REGISTER | COMPLEMENTARY | 45 mA | 5.5 V | 4.5 V | -5.5 V | -4.2 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC10H605FN
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | -5.2 V | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 6 | REGISTER | TRUE | 75 mA | 5.25 V | 4.75 V | -5.46 V | -4.94 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | MOTOROLA INC | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | ||||||||||
|
SY10H606JC
Synergy Semiconductor Corp
|
Check for Price | No | Transferred | 5 V | STANDARD | OPEN-EMITTER | 1 | TTL/CMOS TO PECL TRANSLATOR | BIPOLAR | RESET CONTROL | 6 | REGISTER | COMPLEMENTARY | 30 mA | 5.25 V | 4.75 V | YES | OTHER | S-PQCC-J28 | Not Qualified | e0 | 85 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNERGY SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
5962-9206601MXA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 3-STATE | 1 | TTL TO ECL TRANSCEIVER | 8 | REGISTER | TRUE | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | QP SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 24 | ||||||||||||||||
|
MC100ELT26D
Motorola Mobility LLC
|
Check for Price | Obsolete | DIFFERENTIAL | TOTEM-POLE | 1 | ECL TO TTL TRANSLATOR | BIPOLAR | 1 | NONE | TRUE | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |