Filter Your Search
21 - 30 of 4,012 results
|
NVT2003DP,118
NXP Semiconductors
|
$0.6165 | Yes | Active | OPEN-EMITTER | 3 | VOLTAGE LEVEL TRANSLATOR | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 1 | NONE | TRUE | 3.6 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | S-PDSO-G10 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 10 | SOT552-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||
|
NVT2010PW,118
NXP Semiconductors
|
$0.6380 | Yes | Active | STANDARD | OPEN-DRAIN | 10 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PDSO-G24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.8 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP2 | 24 | SOT355-1 | compliant | EAR99 | 8542.39.00.01 | NXP | TSSOP-24 | |||||||||||
|
NVT2010BQ,118
NXP Semiconductors
|
$0.6482 | Yes | Obsolete | STANDARD | OPEN-DRAIN | 10 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | R-PQCC-N24 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 24 | SOT815-1 | compliant | EAR99 | 8542.39.00.01 | DHVQFN-24 | ||||||||||||||
|
MC14504BDG
onsemi
|
$0.6577 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | 16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC-16 | 1994-01-01 | |||||||
|
NVT2006BQ,115
NXP Semiconductors
|
$0.6954 | Yes | Active | OPEN-EMITTER | 6 | VOLTAGE LEVEL TRANSLATOR | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 1 | NONE | TRUE | 3.6 V | 1 V | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PQCC-N16 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | 16 | SOT763-1 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||
|
MC14504BDTG
onsemi
|
$0.8076 | Yes | Active | 5 V | STANDARD | 1 | TTL/CMOS TO CMOS TRANSLATOR | CMOS | 550 ns | 6 | NONE | TRUE | 6 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | 16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSSOP-16 | 1994-01-01 | |||||||
|
PI4ULS3V4857GEAEX
Diodes Incorporated
|
$0.8644 | Yes | Active | 3 V | 6 | VOLTAGE LEVEL TRANSLATOR | 10 ns | 1 | LATCH | 100 µA | 3.6 V | 2.9 V | YES | R-PBGA-B20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | VFBGA | BGA20,4X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 2.1 mm | 530 µm | 1.7 mm | DIODES INC | unknown | EAR99 | 8542.39.00.01 | 2020-08-06 | ||||||||||||||||||||||
|
SN74GTL2006PWR
Texas Instruments
|
$0.9124 | Yes | Yes | Active | 3.3 V | DIFFERENTIAL | 1 | GTL TO TTL TRANSCEIVER | BICMOS | 10 ns | 13 | NONE | TRUE | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SSOP | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP-28 | |||||||||
|
PI6C49CB01JWEX
Diodes Incorporated
|
$0.9195 | Yes | Active | 2.5 V | LVCMOS/LVTTL TO LVHSTL TRANSLATOR | 2 ns | 1 | 35 mA | 3.465 V | 2.375 V | YES | R-PDSO-G8 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | SOIC-8 | ||||||||||||||||||||||||||
|
NVT2010BS,115
NXP Semiconductors
|
$0.9394 | Yes | Active | STANDARD | OPEN-DRAIN | 10 | GTL TO TTL TRANSCEIVER | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | 375 ps | 1 | NONE | 5.4 V | 5.5 V | YES | INDUSTRIAL | S-PQCC-N24 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | 24 | SOT616-1 | compliant | EAR99 | 8542.39.00.01 | NXP | HVQFN-24 |