Filter Your Search
11 - 20 of 24,359 results
|
LM1938SF6
HTC Korea
|
$0.1460 | Contact Manufacturer | 5 V | 27 | LED DISPLAY DRIVER | 1 | 10 V | 2.5 V | YES | COMMERCIAL | R-PDSO-G6 | 70 °C | 6 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TAEJIN TECHNOLOGY CO LTD | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
NCR402UX
Nexperia
|
$0.1549 | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | 40 V | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | SC-74, 6 PIN | compliant | TSOP | 6 | SOT457 | Nexperia | ||||||||||||||
|
CD4054BPW
Texas Instruments
|
$0.1578 | Yes | Yes | Active | 5 V | 4 | STANDARD | PUSH-PULL | PARALLEL | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 4 | 1 | 3 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | Texas Instruments | ||||
|
BCR421UW6Q-7
Diodes Incorporated
|
$0.1655 | Yes | Active | 3.3 V | 2 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G6 | e3 | 1 | 260 | AEC-Q101 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
NCR401TR
Nexperia
|
$0.1657 | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | MILITARY | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | NEXPERIA | TO-236, 3 PIN | compliant | TO-236 | 3 | SOT23 | Nexperia | ||||||||||||||||
|
NCR402TR
Nexperia
|
$0.1657 | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | MILITARY | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.3 mm | NEXPERIA | TSOP, | compliant | TO-236 | 3 | SOT23 | Nexperia | |||||||||||||||||
|
AL5890-15P1-13
Diodes Incorporated
|
$0.1664 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | DIODES INC | POWERDI-123, 2 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
AL5802-7
Diodes Incorporated
|
$0.1664 | Yes | Yes | Active | 1 | LED DISPLAY DRIVER | NO | 1 | 30 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.15 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | SOT | 6 | ||||||||||||||
|
NCR405UX
Nexperia
|
$0.1683 | Yes | Active | 10 V | 1 | LED DISPLAY DRIVER | NO | 1 | YES | MILITARY | R-PDSO-G6 | e3 | 1 | 150 °C | -55 °C | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | SC-74, 6 PIN | compliant | TSOP | 6 | SOT457 | Nexperia | ||||||||||||||||
|
AL5890-30P1-13
Diodes Incorporated
|
$0.1702 | Yes | Obsolete | 10 V | 2 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 40 mA | 400 V | 7 V | YES | R-PDSO-F2 | e3 | 105 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | DIODES INC | POWERDI-123, 2 PIN | compliant | EAR99 | 8542.39.00.01 |