Filter Your Search
51 - 60 of 24,301 results
|
BCR405UW6-7
Diodes Incorporated
|
$0.2268 | Yes | Yes | Active | 2 | LED DISPLAY DRIVER | 1 | 40 V | YES | R-PDSO-G6 | e3 | 1 | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2017-05-15 | Diodes Incorporated | |||||||||||||||||||||||
|
AP3031KTR-G1
Diodes Incorporated
|
$0.2278 | Yes | Active | 5 V | 39 | LED DISPLAY DRIVER | NO | 1 | 16 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G6 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.92 mm | 1.45 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT-23 | 6 | |||||||||||||||||
|
AL8823S-13
Diodes Incorporated
|
$0.2288 | Yes | Obsolete | 2 | LED DISPLAY DRIVER | 1 | 36 V | 5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 105 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.5 mm | 3.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOP-8 | |||||||||||||||||||||
|
CL525K4-G
Microchip Technology Inc
|
$0.2288 | Yes | Active | 2 | LED DISPLAY DRIVER | NO | 1 | TRUE | 1 mA | 90 V | 4.75 V | YES | AUTOMOTIVE | R-XSSO-G3 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 3 | UNSPECIFIED | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 2.286 mm | SINGLE | 6.54 mm | 2.38 mm | 6.096 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | GREEN, TO-252, D-PAK-3 | ||||||||||||||||
|
AL5809-50P1-7
Diodes Incorporated
|
$0.2290 | Yes | Active | 3.5 V | 2 | LED DISPLAY DRIVER | NO | 1 | 60 V | 2.5 V | YES | AUTOMOTIVE | R-PDSO-F2 | e3 | 125 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | PDI-123, 2 PIN | ||||||||||||||||||||||
|
BCR401UW6-7
Diodes Incorporated
|
$0.2301 | Yes | Yes | Active | 2 | LED DISPLAY DRIVER | 1 | 40 V | YES | R-PDSO-G6 | e3 | 260 | AEC-Q101 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | LSSOP, | ||||||||||||||||||||||||
|
LP5560TME/NOPB
Texas Instruments
|
$0.2315 | Yes | Yes | Active | 3.6 V | 1 | STANDARD | CONSTANT-CURRENT | LED DISPLAY DRIVER | NO | 1 | 1 | 30 µA | 5.5 V | 2.7 V | YES | OTHER | S-XBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -30 °C | 260 | 30 | 4 | UNSPECIFIED | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
CD4054BE
Texas Instruments
|
$0.2317 | Yes | Active | 5 V | 4 | STANDARD | PUSH-PULL | PARALLEL | CMOS | SEGMENT | 1-DIGIT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 4 | 1 | 3 mA | 18 V | 3 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | DIP | 16 | ROHS COMPLIANT, PLASTIC, DIP-16 | ||||||||||||
|
NSI45025T1G
onsemi
|
$0.2359 | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOD-123 2 LEAD | 2 | HALOGEN FREE AND ROHS COMPLIANT, SOD-123, 2 PIN | 425-04 | |||||||||||||||||||||||
|
TPS92411DBVR
Texas Instruments
|
$0.2392 | Yes | Yes | Active | 30 V | 4 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 1 | 100 V | 7.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |