Parametric results for: MAX696 under Display Drivers

Filter Your Search

51 - 60 of 24,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCR405UW6-7
Diodes Incorporated
$0.2268 Buy Yes Yes Active 2 LED DISPLAY DRIVER 1 40 V YES R-PDSO-G6 e3 1 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 2017-05-15 Diodes Incorporated
AP3031KTR-G1
Diodes Incorporated
$0.2278 Buy Yes Active 5 V 39 LED DISPLAY DRIVER NO 1 16 V 2.7 V YES INDUSTRIAL R-PDSO-G6 e3 3 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 2.92 mm 1.45 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 6
AL8823S-13
Diodes Incorporated
$0.2288 Buy Yes Obsolete 2 LED DISPLAY DRIVER 1 36 V 5 V YES INDUSTRIAL R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY LSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.5 mm 3.9 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOP-8
CL525K4-G
Microchip Technology Inc
$0.2288 Buy Yes Active 2 LED DISPLAY DRIVER NO 1 TRUE 1 mA 90 V 4.75 V YES AUTOMOTIVE R-XSSO-G3 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 3 UNSPECIFIED TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 2.286 mm SINGLE 6.54 mm 2.38 mm 6.096 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8541.29.00.95 Microchip GREEN, TO-252, D-PAK-3
AL5809-50P1-7
Diodes Incorporated
$0.2290 Buy Yes Active 3.5 V 2 LED DISPLAY DRIVER NO 1 60 V 2.5 V YES AUTOMOTIVE R-PDSO-F2 e3 125 °C -40 °C 260 2 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE MATTE TIN FLAT DUAL 2.8 mm 1 mm 1.78 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated PDI-123, 2 PIN
BCR401UW6-7
Diodes Incorporated
$0.2301 Buy Yes Yes Active 2 LED DISPLAY DRIVER 1 40 V YES R-PDSO-G6 e3 260 AEC-Q101 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated LSSOP,
LP5560TME/NOPB
Texas Instruments
$0.2315 Buy Yes Yes Active 3.6 V 1 STANDARD CONSTANT-CURRENT LED DISPLAY DRIVER NO 1 1 30 µA 5.5 V 2.7 V YES OTHER S-XBGA-B4 Not Qualified e1 1 85 °C -30 °C 260 30 4 UNSPECIFIED VFBGA BGA4,2X2,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
CD4054BE
Texas Instruments
$0.2317 Buy Yes Active 5 V 4 STANDARD PUSH-PULL PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 4 1 3 mA 18 V 3 V NO MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments DIP 16 ROHS COMPLIANT, PLASTIC, DIP-16
NSI45025T1G
onsemi
$0.2359 Buy Yes Active LED DISPLAY DRIVER NO 1 YES R-PDSO-G2 Not Qualified e3 1 260 30 2 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE Matte Tin (Sn) - annealed GULL WING DUAL 2.69 mm 1.35 mm 1.6 mm ONSEMI compliant EAR99 8542.39.00.01 onsemi SOD-123 2 LEAD 2 HALOGEN FREE AND ROHS COMPLIANT, SOD-123, 2 PIN 425-04
TPS92411DBVR
Texas Instruments
$0.2392 Buy Yes Yes Active 30 V 4 STANDARD LED DISPLAY DRIVER NO 1 1 100 V 7.5 V YES AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 150 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments