Parametric results for: ICM7218CIJIR5254 under Display Drivers

Filter Your Search

41 - 50 of 24,301 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BCR420UW6Q-7
Diodes Incorporated
$0.1958 Yes Yes Active 3.3 V 2 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 260 AEC-Q101 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH MATTE TIN GULL WING 950 µm DUAL 3 mm 1.4 mm 1.6 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
BCR420UFD-7
Diodes Incorporated
$0.2002 Yes Active 2 LED DISPLAY DRIVER NO 1 YES S-PDSO-N6 e4 1 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 630 µm 2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated DFN-6 2018-01-31
AL3353S-13
Diodes Incorporated
$0.2022 Yes Active 12 V 2 STANDARD 50 kHz LED DISPLAY DRIVER NO 1 3 mA 40 V 9 V YES INDUSTRIAL R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated SOP-8 2019-02-15
BCR421UFD-7
Diodes Incorporated
$0.2092 Yes Active 2 LED DISPLAY DRIVER NO 1 YES S-PDSO-N6 e4 1 260 30 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 650 µm DUAL 2 mm 630 µm 2 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated HVSON, 2018-01-31
BCR401UE6327HTSA1
Infineon Technologies AG
$0.2111 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon TSSOP,
BCR402UE6327HTSA1
Infineon Technologies AG
$0.2134 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon TSSOP, SOIC 6
CD4055BE
Texas Instruments
$0.2147 Yes Active 5 V 7 STANDARD 7 PARALLEL CMOS SEGMENT 1-DIGIT LIQUID CRYSTAL DISPLAY DRIVER NO 1 1 3 mA 18 V 3 V NO MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments ROHS COMPLIANT, PLASTIC, DIP-16 DIP 16
TLC59283DBQR
Texas Instruments
$0.2181 Yes Yes Active 3.3 V 16 STANDARD CONSTANT-CURRENT SERIAL 35 MHz LED DISPLAY DRIVER YES 16 1 5.5 V 3 V YES INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 8.65 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
BCR401U
Infineon Technologies AG
$0.2203 Yes Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 Not Qualified e3 1 260 AEC-Q100 40 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon TSSOP, TSOP6,.11,37 SOIC 6
BCR405UE6327HTSA1
Infineon Technologies AG
$0.2210 Yes Active 10 V 1 LED DISPLAY DRIVER NO 1 YES R-PDSO-G6 e3 1 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.1 mm 1.6 mm INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon TSSOP,