Filter Your Search
1 - 10 of 1,921 results
|
NUF2221W1T2G
onsemi
|
$0.2270 | Yes | Active | 3.3 V | 2 | OTHER TERMINATOR | YES | 1 | 1.5 kΩ | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88/SC70-6/SOT-363 6 LEAD | 6 PIN | 6 | 419B-02 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||
|
NUF2042XV6T1G
onsemi
|
$0.2299 | Yes | Active | 2 | OTHER TERMINATOR | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ONSEMI | SOT-563, 6 LEAD | LEAD FREE, SOT-563, 6 PIN | 6 | 463A-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
USBDF01W5
STMicroelectronics
|
$0.2682 | Yes | Active | 5 V | 2 | OTHER TERMINATOR | YES | 1 | YES | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | STMICROELECTRONICS | SC-70 | LEAD FREE, SOT-323, 5 PIN | 5 | SOT323 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
QSBT40-7-F
Diodes Incorporated
|
$0.5442 | Yes | Yes | Active | 4 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | DIODES INC | SOT-363 | GREEN, SOT-363, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
CD40117BE
Texas Instruments
|
$0.5551 | Yes | Active | 5 V | 4 | 4 | OTHER TERMINATOR | CMOS | NO | 2 | 18 V | 3 V | NO | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
SN74ACT1073DWR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | CMOS | NO | 1 | 40 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ACT1071DR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 10 | 10 | DIODE BUS TERMINATION ARRAY | CMOS | NO | 1 | 40 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74ACT1073DW
Texas Instruments
|
$1.5524 | No | Obsolete | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | CMOS | NO | 1 | 40 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74S1051PWR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 12 | 12 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74S1053DWR
Texas Instruments
|
$1.5524 | Yes | Yes | Active | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |