Parametric results for: SA60 under Transient Suppressors

Filter Your Search

61 - 70 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD5Z5V0
Diotec Semiconductor AG
$0.0289 Yes Active 900 mV 11.6 V 50 nA 200 mW SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 174 W 5 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2016-10-10 Diotec
SMAJ13CA-TR
STMicroelectronics
$0.0292 Yes Active 27.2 V 600 pF 1 µA 3.3 W SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AC 2
SMAJ170A-TR
STMicroelectronics
$0.0294 Yes Active 353 V 120 pF 1 µA 3.3 W SILICON 189 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 170 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AC 2
ESDBK3V3
Diotec Semiconductor AG
$0.0296 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 1 260 10 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2018-07-19
ESD5Z24
Diotec Semiconductor AG
$0.0296 Yes Active 900 mV 52 V 500 nA 200 mW SILICON 25.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 300 W 24 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
SMBJ24A-TR
STMicroelectronics
$0.0297 Yes Active 50 V 5 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 4 kW Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AA 2 ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
SMAJ48CA
Bourns Inc
$0.0298 Yes Yes Active 77.4 V 1 W 56.1 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 58.9 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns DO-214AC 2 ROHS COMPLIANT, PLASTIC PACKAGE-2
ESD5581N2T5G
onsemi
$0.0299 Yes Active 12 V 100 nA 250 mW 6.2 V SILICON 5.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.5 V 5 V R-PBCC-N2 e4 IEC-61000-4-2 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD BOTTOM ONSEMI compliant EAR99 8541.10.00.50 onsemi X2DFN-2 714AB
ESD5Z12
Diotec Semiconductor AG
$0.0300 Yes Active 900 mV 17 V 10 nA 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W 12 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2016-10-10 Diotec
ESD05B1Z
Diotec Semiconductor AG
$0.0300 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant