Parametric results for: LC-14 under Transient Suppressors

Filter Your Search

51 - 60 of 711,222 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ESD134B1W0201E6327XTSA1
Infineon Technologies AG
$0.0266 Yes Active 7.5 V 20 nA 9.5 V SILICON 8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 2.1 V 1 AVALANCHE 56 W 2.1 V R-XBCC-N2 IEC-61000-4-2,4-4,4-5 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED RECTANGULAR CHIP CARRIER NO LEAD BOTTOM INFINEON TECHNOLOGIES AG compliant
ESDZV5-1BF4
STMicroelectronics
$0.0271 Yes Active 100 nA SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5.5 V 1 AVALANCHE 70 W 5.5 V R-PBCC-N2 IEC-61000-4-2 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics
PESD3V3V1BLYL
Nexperia
$0.0283 Yes Active 10 V 10 nA SILICON 4.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 3.3 V 1 AVALANCHE 3.3 V R-PBCC-N2 AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR CHIP CARRIER NO LEAD BOTTOM NEXPERIA compliant Nexperia DFN SOD-882, DFN1006-2, 2 PIN 2 SOD882
ESDZV18-1BF4
STMicroelectronics
$0.0284 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8541.10.00.50 STMicroelectronics
ESD5Z5V0
Diotec Semiconductor AG
$0.0286 Yes Active 900 mV 11.6 V 50 nA 200 mW SILICON 6.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 174 W 5 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 Diotec 2016-10-10
SMAJ15A-13-F
Diodes Incorporated
$0.0292 No Yes Active 24.4 V 1 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 18.5 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC not_compliant EAR99 8541.10.00.50 Diodes Incorporated 2 SMA
ESDBK3V3
Diotec Semiconductor AG
$0.0293 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 1 260 10 DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 2018-07-19
ESD5Z24
Diotec Semiconductor AG
$0.0293 Yes Active 900 mV 52 V 500 nA 200 mW SILICON 25.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 300 W 24 V R-PDSO-F2 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant Diotec
ESD5Z12
Diotec Semiconductor AG
$0.0297 Yes Active 900 mV 17 V 10 nA 200 mW SILICON 14.1 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 240 W 12 V R-PDSO-F2 e3 IEC-61000-4-2 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.50 Diotec 2016-10-10
ESD05B1Z
Diotec Semiconductor AG
$0.0297 Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED DIOTEC SEMICONDUCTOR AG compliant