Filter Your Search
11 - 20 of 288 results
|
SD103A-TAP
Vishay Semiconductors
|
$0.1331 | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | EAR99 | Vishay | |||||||||||||||||||||||
|
SD103A-TR
Vishay Semiconductors
|
$0.1331 | Yes | Obsolete | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | Not Qualified | O-LALF-W2 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | VISHAY TELEFUNKEN | unknown | EAR99 | Vishay | |||||||||||||||||||||||
|
SD103AW-TP
Micro Commercial Components
|
$0.1406 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | PACKAGE-2 | 2 | 8541.10.00.70 | ||||||||||
|
SD103AX-TP
Micro Commercial Components
|
$0.1406 | Yes | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 A | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 125 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.70 | ||||||||||||
|
SD103AWS-TP
Micro Commercial Components
|
$0.1545 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | 8541.10.00.70 | |||||||||||
|
SD103AW-13-F
Diodes Incorporated
|
$0.1679 | Yes | Yes | Active | 350 mA | 600 mV | 10 ns | 5 µA | 367 mW | SILICON | 40 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | EFFICIENCY | 1.5 A | 1 | 30 V | R-PDSO-G2 | e3 | MIL-STD-202 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | SOD-123, 2 PIN | |||||||||||||
|
SD103ASDM-7-F
Diodes Incorporated
|
$0.2203 | Yes | Yes | Active | 350 mA | 370 mV | 10 ns | 225 mW | SILICON | RECTIFIER DIODE | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 40 V | 4 | SCHOTTKY | 1.5 A | Not Qualified | R-PDSO-G6 | e3 | 1 | 125 °C | -65 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | GREEN, PLASTIC PACKAGE-6 | 6 | 8541.10.00.70 | |||||||||||||
|
LLSD103A-7
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 350 mA | 370 mV | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 7.5 A | 1 | Not Qualified | O-LELF-R2 | e2 | 1 | 125 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN SILVER | WRAP AROUND | END | DIODES INC | compliant | EAR99 | GLASS, MINIMELF-2 | 2 | 8541.10.00.70 | MELF | ||||||||||
|
SD103AWS-13
Diodes Incorporated
|
Check for Price | No | No | Obsolete | 350 mA | 10 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G2 | e0 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | unknown | EAR99 | R-PDSO-G2 | 2 | 8541.10.00.70 | |||||||||||||||||
|
SD103AW_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 350 mA | 600 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FAST RECOVERY | 2 A | 1 | 30 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | SOD-123, 2 PIN |