Filter Your Search
31 - 40 of 288 results
|
S-LMSD103AT1G
LRC Leshan Radio Co Ltd
|
Check for Price | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | R-PDSO-G2 | AEC-Q101 | 125 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LESHAN RADIO CO LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
SD103AWS
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 200 mA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | R-PDSO-F2 | e3 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | GREEN, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | ||||||||||||||||||
|
SD103AL
Galaxy Microelectronics
|
Check for Price | Active | 350 mA | 600 mV | 5 µA | 100 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1.5 A | 1 | 30 V | R-PBCC-N2 | MIL-STD-202 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | DFN1006-2 | |||||||||||||||
|
SD103A
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 400 mA | 600 mV | 10 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 15 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 125 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | ||||||||||||||||
|
SD103AWRH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 350 mA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
SD103A-B
Diodes Incorporated
|
Check for Price | No | Obsolete | 600 mV | 5 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | SCHOTTKY | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | O-LALF-W2 | unknown | EAR99 | |||||||||||||||
|
SD103AW
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 350 mA | 10 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | 1 | Not Qualified | R-PDSO-G2 | e3 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||||||||||||
|
SD103AWS
Micro Commercial Components
|
Check for Price | No | Active | 350 mA | 370 mV | 10 ns | 5 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.70 | 2 | ||||||||||||||
|
SD103A
Diotec Semiconductor AG
|
Check for Price | Yes | Obsolete | 200 mA | 10 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | 1 | Not Qualified | O-GALF-W2 | DO-35 | 1 | 200 °C | 260 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.70 | 2 | DO-35 | ||||||||||||||
|
SD103AWS-7
Diodes Incorporated
|
Check for Price | No | Obsolete | 350 mA | 370 mV | 10 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 1.5 A | 1 | Not Qualified | R-PDSO-G2 | e0 | 1 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | DIODES INC | R-PDSO-G2 | not_compliant | EAR99 | 8541.10.00.70 | 2 |