Parametric results for: sd103a under Rectifier Diodes

Filter Your Search

1 - 10 of 288 results

|
-
-
-
-
-
-
Manufacturer Part Number: sd103a
Select parts from the table below to compare.
Compare
Compare
SD103AW
Diotec Semiconductor AG
$0.0247 Yes Active 350 mA 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1 Not Qualified R-PDSO-G2 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70 Diotec
SD103AW-AQ
Diotec Semiconductor AG
$0.0267 Yes Active 350 mA 600 mV 10 ns 5 µA 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY LOW LEAKAGE CURRENT GENERAL PURPOSE 2 A 1 30 V R-PDSO-F2 AEC-Q101 1 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.70
SD103AWS_R1_00001
PanJit Semiconductor
$0.0368 Yes Active 350 mA 370 mV SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 2 A 1 R-PDSO-F2 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PANJIT INTERNATIONAL INC PACKAGE-2 compliant EAR99 8541.10.00.70 PANJIT
SD103A-TR
Vishay Intertechnologies
$0.0372 Yes Active 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY 15 A 1 Not Qualified O-XALF-W2 e2 DO-35 1 125 °C 260 30 ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Silver (Sn96.5Ag3.5) WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SD103AWSQ-7-F
Diodes Incorporated
$0.0544 Yes Active 350 mA 600 mV 10 ns 5 µA 200 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1.5 A 1 30 V R-PDSO-G2 e3 AEC-Q101; MIL-STD-202 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL DIODES INC SOD-323, 2 PIN compliant EAR99 8541.10.00.70
SD103AW-E3-08
Vishay Intertechnologies
$0.0710 Yes Yes Active 350 mA 600 mV 10 ns 5 µA 370 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY EFFICIENCY 2 A 1 30 V R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-2 2 compliant EAR99 8541.10.00.70 Vishay
SD103AWS-E3-08
Vishay Intertechnologies
$0.0744 Yes Yes Active 350 mA 370 mV 10 ns 200 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 2 A 1 R-PDSO-G2 e3 1 125 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT PACKAGE-2 2 compliant EAR99 8541.10.00.70 Vishay
SD103AWS-7-F
Diodes Incorporated
$0.1015 Yes Yes Active 350 mA 600 mV 10 ns 5 µA 200 mW SILICON 40 V RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY GENERAL PURPOSE 1.5 A 1 30 V Not Qualified R-PDSO-G2 e3 MIL-STD-202 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOD-323, 2 PIN 2 compliant EAR99 8541.10.00.70
SD103ATW-7-F
Diodes Incorporated
$0.1097 Yes Yes Active 175 mA 500 mV 10 ns 5 µA 200 mW SILICON 40 V RECTIFIER DIODE SEPARATE, 3 ELEMENTS YES 40 V 3 SCHOTTKY LOW LEAKAGE CURRENT FAST RECOVERY 1 A 1 30 V Not Qualified R-PDSO-G6 e3 IATF-16949; MIL-STD-202 1 125 °C -55 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC SOT-363, 6 PIN 6 compliant EAR99 8541.10.00.70
SD103AW-7-F
Diodes Incorporated
$0.1121 Yes Yes Active 350 mA 370 mV 10 ns 400 mW SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY 1.5 A 1 Not Qualified R-PDSO-G2 e3 1 125 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL DIODES INC GREEN, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.70