Filter Your Search
31 - 40 of 22,202 results
|
PMBD354,215
Nexperia
|
$0.1305 | Yes | Active | 1 pF | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | ULTRA HIGH FREQUENCY | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 100 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | 8541.10.00.70 | 2017-02-01 | Nexperia | |||||||||||||||||||||
|
1PS70SB82,115
Nexperia
|
$0.1340 | Active | SILICON | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | SC-70 | 3 | SOT323 | compliant | 8541.10.00.60 | Nexperia | R-PDSO-G3 | EAR99 | ||||||||||||||||||||||
|
RB886CMT2R
ROHM Semiconductor
|
$0.1355 | Yes | Active | 10 mA | 350 mV | 120 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 1 | 5 V | R-PDSO-F2 | e3 | 1 | 125 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | 8541.10.00.70 | 2018-08-09 | ROHM Semiconductor | SOD-923, 2 PIN | EAR99 | ||||||||||||||||||
|
1SS315(TPH3,F)
Toshiba America Electronic Components
|
$0.1368 | Yes | Active | SILICON | MIXER DIODE | YES | 125 °C | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | compliant | 8541.10.00.60 | Toshiba | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
1SS390SMFHT2R
ROHM Semiconductor
|
$0.1382 | Yes | Active | 100 mA | 1 V | 1.2 pF | 10 nA | SILICON | MIXER DIODE | SINGLE | YES | 1 | HIGH RELIABILITY | VERY HIGH FREQUENCY | 25 V | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | 8541.10.00.60 | 2018-09-27 | ROHM Semiconductor | SC-79, SOD-523, 2 PIN | EAR99 | ||||||||||||||||||||
|
BAT17,215
Nexperia
|
$0.1387 | Yes | Active | 30 A | 600 mV | 1 pF | 250 nA | SILICON | 4 V | MIXER DIODE | SINGLE | YES | 1 | SCHOTTKY | ULTRA HIGH FREQUENCY | 8 dB | Not Qualified | R-PDSO-G3 | e3 | IEC-60134 | 1 | 100 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | 3 | SOT23 | compliant | 8541.10.00.60 | 1993-10-01 | Nexperia | EAR99 | |||||||||||||||
|
BAT62E6327HTSA1
Infineon Technologies AG
|
$0.1461 | Yes | Yes | Active | 20 mA | 1 V | 0.6 pF | 6 GHz | 10 µA | 100 mW | SILICON | 40 V | MIXER DIODE | ANTI-PARALLEL CONNECTED, 2 ELEMENTS | YES | 2 | SCHOTTKY | C BAND | 40 V | LOW BARRIER | Not Qualified | R-PDSO-G4 | e3 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | 8541.10.00.60 | Infineon | R-PDSO-G4 | EAR99 | |||||||||||||
|
MMBD452LT1G
onsemi
|
$0.1493 | Yes | Active | 1.5 pF | 225 mW | SILICON | MIXER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 2 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | LOW BARRIER | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 125 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | 3 | 318 | compliant | 8541.10.00.60 | onsemi | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | EAR99 | |||||||||||||||||
|
BAT1707E6327HTSA1
Infineon Technologies AG
|
$0.1493 | Yes | Active | 0.75 pF | 150 mW | SILICON | MIXER DIODE | SEPARATE, 2 ELEMENTS | YES | 2 | SCHOTTKY | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | R-PDSO-G4 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | compliant | 8541.10.00.60 | Infineon | R-PDSO-G4 | EAR99 | |||||||||||||||||||||||
|
DAN235UT106
ROHM Semiconductor
|
$0.1497 | Yes | Yes | Active | 1 V | 1.2 pF | 150 mW | SILICON | MIXER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 2 | HIGH RELIABILITY | Not Qualified | R-PDSO-G3 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | DUAL | ROHM CO LTD | compliant | 8541.10.00.60 | ROHM Semiconductor | EAR99 |