Part Details for DAN235UT106 by ROHM Semiconductor
Overview of DAN235UT106 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DAN235UT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2865
|
Newark | Dual, Diode, Array, Umd, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):10Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:-, Rohs Compliant: Yes |Rohm DAN235UT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2895 |
|
$0.0920 / $0.3850 | Buy Now |
DISTI #
DAN235UT106CT-ND
|
DigiKey | RF DIODE STANDARD 35V 150MW UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1814 In Stock |
|
$0.0814 / $0.3700 | Buy Now |
DISTI #
DAN235UT106
|
Avnet Americas | Diode PIN Switch 35V 3-Pin UMD T/R - Tape and Reel (Alt: DAN235UT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0672 | Buy Now |
DISTI #
755-DAN235UT106
|
Mouser Electronics | PIN Diodes SWITCH BAND 35V RoHS: Compliant | 2741 |
|
$0.0790 / $0.3700 | Buy Now |
|
Future Electronics | DAN235 Series 35 V 10 mA SMD Ultra High-Speed Switching Diode-SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0775 / $0.0875 | Buy Now |
DISTI #
76827900
|
Verical | PIN Diode Switch 35V 3-Pin UMD T/R RoHS: Compliant Min Qty: 282 Package Multiple: 1 | Americas - 3000 |
|
$0.0835 / $0.1110 | Buy Now |
DISTI #
36524832
|
Verical | PIN Diode Switch 35V 3-Pin UMD T/R RoHS: Compliant Min Qty: 269 Package Multiple: 1 Date Code: 1101 | Americas - 2229 |
|
$0.2719 / $0.2915 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 15000 |
|
$0.0506 / $0.3750 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 12000 |
|
$0.0625 / $0.5000 | Buy Now |
|
Quest Components | SILICON, MIXER DIODE | 1783 |
|
$0.2280 / $0.5700 | Buy Now |
Part Details for DAN235UT106
DAN235UT106 CAD Models
DAN235UT106 Part Data Attributes
|
DAN235UT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN235UT106
ROHM Semiconductor
Mixer Diode, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DAN235UT106
This table gives cross-reference parts and alternative options found for DAN235UT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAN235UT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAN235U | Mixer Diode, Silicon, UMD3, SC-70, 3 PIN | ROHM Semiconductor | DAN235UT106 vs DAN235U |