-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V Schottky Diode, dual, series, UHF, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6119
|
Newark | Schottky Diode, 0.5Pf, Sot-23, Diode Configuration:Dual Series, Reverse Voltage Vr:30V, Forward Current If Max:-, Forward Voltage Vf Max:600Mv, Capacitance Ct:0.9Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Rohs Compliant: Yes |Onsemi MMBD452LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8023 |
|
$0.1180 / $0.4390 | Buy Now |
DISTI #
26K4532
|
Newark | Schottky Rectifier, Series, Sot-23, Diode Configuration:Dual Series, Reverse Voltage Vr:30V, Forward Current If Max:-, Forward Voltage Vf Max:600Mv, Capacitance Ct:0.9Pf, Diode Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Onsemi MMBD452LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 | Buy Now |
DISTI #
27AC9072
|
Newark | Ss Sot23 Shky Dio 30V Tr Rohs Compliant: Yes |Onsemi MMBD452LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
MMBD452LT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 225MW SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29276 In Stock |
|
$0.0585 / $0.3800 | Buy Now |
DISTI #
MMBD452LT1G
|
Avnet Americas | Diode Schottky 30V 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD452LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0597 | Buy Now |
DISTI #
863-MMBD452LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 225mW Dual RoHS: Compliant | 39600 |
|
$0.0650 / $0.3800 | Buy Now |
|
Future Electronics | 30V, Automotive, 3-Pin, SOT-23. RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0586 / $0.0654 | Buy Now |
|
Future Electronics | 30V, Automotive, 3-Pin, SOT-23. RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0586 / $0.0654 | Buy Now |
|
Bristol Electronics | 1425 |
|
RFQ | ||
|
Rochester Electronics | Mixer Diode, Low Barrier, Very High Frequency to Ultra High Frequency, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 788098 |
|
$0.0854 / $0.1005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBD452LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBD452LT1G
onsemi
30 V Schottky Diode, dual, series, UHF, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type of Schottky Barrier | LOW BARRIER |
This table gives cross-reference parts and alternative options found for MMBD452LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD452LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2825-TR1G | Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-4 | Broadcom Limited | MMBD452LT1G vs HSMS-2825-TR1G |
HSMS-2824-BLKG | Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-3 | Broadcom Limited | MMBD452LT1G vs HSMS-2824-BLKG |
MA4E1245KBRT7 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | MACOM | MMBD452LT1G vs MA4E1245KBRT7 |
BAS70-05W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MMBD452LT1G vs BAS70-05W |
HSMS-2822T30 | Mixer Diode, Silicon, | Broadcom Limited | MMBD452LT1G vs HSMS-2822T30 |
BAT68E6327 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, | Infineon Technologies AG | MMBD452LT1G vs BAT68E6327 |
HSMS-2802T32 | Mixer Diode, Silicon | Broadcom Limited | MMBD452LT1G vs HSMS-2802T32 |
DB3X314F0L | Mixer Diode, L Band, Silicon, TO-236AA, SC-59A, 3 PIN | ROHM Semiconductor | MMBD452LT1G vs DB3X314F0L |
SMS3922-015 | Mixer Diode, Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | MMBD452LT1G vs SMS3922-015 |
BAT17-04E6327 | Mixer Diode, Very High Frequency to Ultra High Frequency, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | MMBD452LT1G vs BAT17-04E6327 |