-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, Low Barrier, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8219
|
Newark | Schottky Diode, 40V, 0.02A, Sot-143, Diode Configuration:Dual Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:20Ma, Forward Voltage Max:1V, Forward Surge Current:-, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT62E6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25696 |
|
$0.0700 | Buy Now |
DISTI #
448-BAT62E6327HTSA1CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 100MW SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25353 In Stock |
|
$0.1040 / $0.4800 | Buy Now |
DISTI #
13AC8219
|
Avnet Americas | Diode Small Signal Schottky 20mA 4-Pin SOT-143 T/R - Product that comes on tape, but is not reeled (Alt: 13AC8219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 287 Partner Stock |
|
$0.2450 / $0.5070 | Buy Now |
DISTI #
13AC8219
|
Avnet Americas | Diode Small Signal Schottky 20mA 4-Pin SOT-143 T/R (Alt: 13AC8219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days | 287 Partner Stock |
|
RFQ | |
DISTI #
BAT62E6327HTSA1
|
Avnet Americas | Diode Schottky 40V 0.02A 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: BAT62E6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1318 | Buy Now |
DISTI #
726-BAT62E6327HTSA1
|
Mouser Electronics | Schottky Diodes & Rectifiers Silicon Schottky Diodes 40V 20mA RoHS: Compliant | 5153 |
|
$0.1040 / $0.4700 | Buy Now |
DISTI #
V72:2272_06391182
|
Arrow Electronics | Diode RF Schottky 40V 100mW 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2204 Container: Cut Strips | Americas - 9311 |
|
$0.1056 / $0.4089 | Buy Now |
DISTI #
E02:0323_00171989
|
Arrow Electronics | Diode RF Schottky 40V 100mW 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks | Europe - 3000 |
|
$0.1055 / $0.1197 | Buy Now |
|
Future Electronics | BAT62 Series 40 V 20 mA Dual Pair SMT RF Schottky Diode - SOT143 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1080 / $0.1170 | Buy Now |
|
Future Electronics | BAT62 Series 40 V 20 mA Dual Pair SMT RF Schottky Diode - SOT143 RoHS: Non Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1020 / $0.1110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT62E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT62E6327HTSA1
Infineon Technologies AG
Mixer Diode, Low Barrier, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 40 V | |
Case Connection | ANODE | |
Configuration | ANTI-PARALLEL CONNECTED, 2 ELEMENTS | |
Diode Capacitance-Max | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |