Parametric results for: ad736 under Analog Special Function Converters

Filter Your Search

1 - 10 of 1,266 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM2917MX/NOPB
Texas Instruments
$0.8572 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2917MX-8/NOPB
Texas Instruments
$0.8572 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2907MX/NOPB
Texas Instruments
$0.9362 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
NTE995M
NTE Electronics Inc
$1.4111 Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 1 10 kHz 10.5 V INDUSTRIAL R-PDIP-T8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE DUAL NTE ELECTRONICS INC DIP , 8 unknown 8542.39.00.01
LM2907N/NOPB
Texas Instruments
$1.4252 Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C NOT APPLICABLE NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.18 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2917N
Texas Instruments
$1.4456 No No Obsolete 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 1 5 kHz 10.5 V BIPOLAR INDUSTRIAL R-PDIP-T14 Not Qualified e0 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 not_compliant 8542.39.00.01 Texas Instruments
LM2917M-8/NOPB
Texas Instruments
$1.5262 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SO8(UNSPEC) RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2917N-8/NOPB
Texas Instruments
$1.6030 Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e4 1 85 °C -40 °C NOT APPLICABLE NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2917N/NOPB
Texas Instruments
$1.6357 Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER -28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C NOT APPLICABLE NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 19.18 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2907MX-8/NOPB
Texas Instruments
$1.6827 Yes Yes Active 12 V 1 % YES VOLTAGE TO FREQUENCY CONVERTER 28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SO8(UNSPEC) RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments