Parametric results for: LMH1981MT under Signal Separator ICs

Filter Your Search

21 - 30 of 421 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ISL59885ISZ-T7
Intersil Corporation
Check for Price Transferred SOP 5 V SYNC SEPARATOR IC CMOS 1 4 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9022 mm 1.7272 mm INTERSIL CORP SOIC SOP, SOP8,.25 8 compliant 8542.39.00.01 Y/C Separator IC
EL1883IS-T13
Intersil Corporation
Check for Price No Obsolete SOP 5 V SYNC SEPARATOR IC CMOS 1 3 mA 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.89 mm 1.68 mm INTERSIL CORP SOIC SOP-8 8 not_compliant 8542.39.00.01 Sync Separator IC
GS4982-CKA
Gennum Corporation
Check for Price Obsolete SOP 13.2 V SYNC SEPARATOR IC 1 10 mA 4.5 V COMMERCIAL R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL GENNUM CORP SOIC SOP, SOP8,.25 8 unknown 8542.39.00.01 Sync Separator IC
CXD2093Q
Sony Semiconductor
Check for Price Obsolete QFP 5.25 V Y/C SEPARATOR IC CMOS 1 120 mA 4.75 V COMMERCIAL S-PQFP-G48 Not Qualified 70 °C -20 °C 48 PLASTIC/EPOXY QFP48,.6SQ,32 SQUARE FLATPACK YES GULL WING 800 µm QUAD 12 mm 12 mm 2.55 mm SONY CORP QFP QFP, QFP48,.6SQ,32 48 unknown 8542.39.00.01 Y/C Separator IC
HCF0081
TDK Corporation
Check for Price Obsolete SMA 9.5 V Y/C SEPARATOR IC 1 8.5 V COMMERCIAL R-XSMA-T5 Not Qualified 60 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE TDK CORP , unknown 8542.39.00.01 Y/C Separator IC
MM1108XF
Mitsumi Electric Co Ltd
Check for Price Obsolete SOP 5.5 V SYNC SEPARATOR IC BIPOLAR 1 7 mA 4.5 V COMMERCIAL EXTENDED R-PDSO-G8 Not Qualified 75 °C -20 °C 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 4.4 mm 5.2 mm 1.7 mm MITSUMI ELECTRIC CO LTD SOIC SOP, SOP8,.25 8 unknown 8542.39.00.01 Sync Separator IC
HCF0261
TDK Corporation
Check for Price Obsolete SMA 9.5 V Y/C SEPARATOR IC 1 8.5 V COMMERCIAL R-XSMA-T5 Not Qualified 60 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE TDK CORP , unknown 8542.39.00.01 Y/C Separator IC
TC90A30AF
Toshiba America Electronic Components
Check for Price Active QFP 3.6 V Y/C SEPARATOR IC CMOS 1 3 V COMMERCIAL EXTENDED R-PQFP-G100 Not Qualified e0 75 °C -20 °C 100 PLASTIC/EPOXY QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 20 mm 3.05 mm TOSHIBA CORP QFP QFP, QFP100,.7X.9 100 unknown 8542.39.00.01 Sync Separator IC
EL4583CS-T13
Intersil Corporation
Check for Price No Obsolete SOP 5.25 V SYNC SEPARATOR IC CMOS 1 4 mA 4.75 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm 1.7272 mm INTERSIL CORP SOIC SOP, SOP16,.25 16 not_compliant 8542.39.00.01 Sync Separator IC
EL4583CN
Rochester Electronics LLC
Check for Price No Active 5 V SYNC SEPARATOR IC CMOS 1 5 V INDUSTRIAL R-PDIP-T16 COMMERCIAL e0 NOT APPLICABLE 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-16 16 unknown Sync Separator IC