Part Details for MM1108XF by Mitsumi Electric Co Ltd
Overview of MM1108XF by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MM1108XF
MM1108XF CAD Models
MM1108XF Part Data Attributes:
|
MM1108XF
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1108XF
Mitsumi Electric Co Ltd
Sync Separator IC, PDSO8, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MM1108XF
This table gives cross-reference parts and alternative options found for MM1108XF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1108XF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4583AIS-T13 | SYNC SEPARATOR IC, PDSO16, 0.150 INCH, SO-16 | Intersil Corporation | MM1108XF vs EL4583AIS-T13 |
EL4581CSZ | Sync Separator, 50% Slice, S-H, Filter, SOICN, /Tube | Renesas Electronics Corporation | MM1108XF vs EL4581CSZ |
EL4583CN | Sync Separator IC | Renesas Electronics Corporation | MM1108XF vs EL4583CN |
EL1881CN | SYNC SEPARATOR IC, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | MM1108XF vs EL1881CN |
NJM2229M-(T1) | Sync Separator IC, PDSO16, DMP-16 | New Japan Radio Co Ltd | MM1108XF vs NJM2229M-(T1) |
EL4581CS-T7 | Sync Separator IC | Renesas Electronics Corporation | MM1108XF vs EL4581CS-T7 |
EL4583CS | Sync Separator IC | Renesas Electronics Corporation | MM1108XF vs EL4583CS |
AN3296S | Sync Separator IC, PDSO16, 0.225 INCH, PLASTIC, SOP-16 | Panasonic Electronic Components | MM1108XF vs AN3296S |
NJM2229S | Sync Separator IC, PZIP16, ZIP-16 | New Japan Radio Co Ltd | MM1108XF vs NJM2229S |
MM1067XF | Sync Separator IC, PDSO16, SOP-16 | Mitsumi Electric Co Ltd | MM1108XF vs MM1067XF |