Part Details for CXD2093Q by Sony Semiconductor
Overview of CXD2093Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXD2093Q
CXD2093Q CAD Models
CXD2093Q Part Data Attributes:
|
CXD2093Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXD2093Q
Sony Semiconductor
Y/C Separator IC, PQFP48, 12 X 12 MM, PLASTIC, QFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP48,.6SQ,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | Y/C SEPARATOR IC | |
JESD-30 Code | S-PQFP-G48 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.6SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for CXD2093Q
This table gives cross-reference parts and alternative options found for CXD2093Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXD2093Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TB1305FG | IC SYNC SEPARATOR IC, PQFP48, 10 X 14 MM, 0.80 MM PITCH, PLASTIC, QFP-48, Signal Separator IC | Toshiba America Electronic Components | CXD2093Q vs TB1305FG |
MC141622FU | Y/C Separator IC, PQFP48, QFP-48 | Motorola Semiconductor Products | CXD2093Q vs MC141622FU |
MC141627FT | Y/C SEPARATOR IC, PQFP48, QFP-48 | Motorola Mobility LLC | CXD2093Q vs MC141627FT |
MC141625FU | Y/C SEPARATOR IC, PQFP48, QFP-48 | Motorola Mobility LLC | CXD2093Q vs MC141625FU |
MC141625FU | Y/C Separator IC, PQFP48, QFP-48 | Motorola Semiconductor Products | CXD2093Q vs MC141625FU |
MC141627FT | Y/C Separator IC, PQFP48, QFP-48 | Motorola Semiconductor Products | CXD2093Q vs MC141627FT |