Filter Your Search
1 - 10 of 30,960 results
|
FMS6141CSX
onsemi
|
$0.0789 | Yes | Obsolete | SOP | CONSUMER CIRCUIT | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751EB | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
CM2006-02QR
onsemi
|
$0.1100 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | 2 mA | 5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | QSOP-16 | 492-01 | compliant | 8542.39.00.01 | onsemi | QSOP-16 | 16 | ||||||||||
|
TPD7S019-15RSVR
Texas Instruments
|
$0.1637 | Yes | Yes | Active | VQCCN | CONSUMER CIRCUIT | 1 | 2 mA | 5.5 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | UQFN-16 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||
|
MAX9892ELT+T
Maxim Integrated Products
|
$0.2009 | Yes | Yes | Transferred | VSON | CONSUMER CIRCUIT | BICMOS | 1 | 5.5 V | 1.7 V | INDUSTRIAL | S-PDSO-N6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | GOLD NICKEL | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO252, UDFN-6 | compliant | 8542.39.00.01 | |||||||||||||
|
HDMI05-CL02F3
STMicroelectronics
|
$0.2730 | Yes | Active | VFBGA | CONSUMER CIRCUIT | 1 | OTHER | S-PBGA-B9 | Not Qualified | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | YES | BALL | 400 µm | BOTTOM | 1.14 mm | 1.14 mm | 660 µm | STMICROELECTRONICS | 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-9 | compliant | 8542.39.00.01 | STMicroelectronics | BGA | 9 | EAR99 | |||||||||||||||
|
DRV632PW
Texas Instruments
|
$0.2779 | Yes | Yes | Active | 2 | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | EAR99 | ||||||||
|
CM2009-02QR
onsemi
|
$0.2938 | Yes | Obsolete | SSOP | CONSUMER CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN | GULL WING | 640 µm | DUAL | 3.895 mm | 4.9 mm | 1.75 mm | ONSEMI | 492-01 | compliant | 8542.39.00.01 | onsemi | QSOP-16 | 16 | ||||||||||||
|
MTCH112-I/SN
Microchip Technology Inc
|
$0.3092 | Yes | Not Recommended | SOP | CONSUMER CIRCUIT | 1 | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, SOP8,.25 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
DRV632PWR
Texas Instruments
|
$0.3496 | Yes | Yes | Active | 2 | TSSOP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | 8542.39.00.01 | Texas Instruments | TSSOP | 14 | EAR99 | ||||||||
|
TS3USBCA410RSVR
Texas Instruments
|
$0.3532 | Yes | Yes | Active | 3 | 500 MHz | VQCCN | CONSUMER CIRCUIT | 1 | 70 µA | 5.5 V | 2.4 V | COMMERCIAL | R-PQCC-N16 | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1.8 mm | 2.6 mm | 550 µm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |