Part Details for TS3USBCA410RSVR by Texas Instruments
Overview of TS3USBCA410RSVR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for TS3USBCA410RSVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS3USBCA410RSVR-ND
|
DigiKey | DATA ACQ PLEXERS/SWITCHES Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3294 / $0.3719 | Buy Now |
DISTI #
595-TS3USBCA410RSVR
|
Mouser Electronics | USB Interface IC USB Type-C SBU multiplexer 16-UQFN 0 to 70 RoHS: Compliant | 0 |
|
$0.3280 / $0.3710 | Order Now |
|
Ameya Holding Limited | 35600 |
|
RFQ |
Part Details for TS3USBCA410RSVR
TS3USBCA410RSVR CAD Models
TS3USBCA410RSVR Part Data Attributes:
|
TS3USBCA410RSVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USBCA410RSVR
Texas Instruments
USB Type-C® SBU multiplexer 16-UQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 500000 kHz | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |
Alternate Parts for TS3USBCA410RSVR
This table gives cross-reference parts and alternative options found for TS3USBCA410RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3USBCA410RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3USBCA410RSVT | USB Type-C® SBU multiplexer 16-UQFN 0 to 70 | Texas Instruments | TS3USBCA410RSVR vs TS3USBCA410RSVT |
TS3USBCA410IRSVT | USB Type-C® SBU multiplexer 16-UQFN -40 to 85 | Texas Instruments | TS3USBCA410RSVR vs TS3USBCA410IRSVT |