Parametric results for: TEA0670T under Noise Suppression ICs

Filter Your Search

1 - 10 of 332 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CXA1552P
Sony Semiconductor
Check for Price Yes No Obsolete 2 DIP 0.06 % B 16 V DOLBY NOISE REDUCTION IC BIPOLAR 245 mV 1 PLAYBACK AND RECORD 7.7 mA 6.5 V INDUSTRIAL R-PDIP-T16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.2 mm 4.1 mm SONY CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12179F
Hitachi Ltd
Check for Price Transferred QFP DOLBY NOISE REDUCTION IC S-PQFP-G56 Not Qualified 56 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING 650 µm QUAD 10 mm 10 mm 2.54 mm HITACHI LTD QFP QFP, 56 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12135AF
Renesas Electronics Corporation
Check for Price Obsolete 2 SOP B 16 V DOLBY NOISE REDUCTION IC BIPOLAR 300 mV 1 PLAYBACK AND RECORD 6.5 V INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL RENESAS TECHNOLOGY CORP SOIC FP-16DA 16 unknown 8542.39.00.01 Dolby Noise Reduction IC
NR8850-1
TAIYO YUDEN
Check for Price Obsolete 2 SIP 0.05 % B AND C 16 V DOLBY NOISE REDUCTION IC 300 mV 1 PLAYBACK 7 V OTHER R-XSIP-T13 Not Qualified 85 °C -20 °C 13 UNSPECIFIED RECTANGULAR IN-LINE NO THROUGH-HOLE 2.5 mm SINGLE 15 mm TAIYO YUDEN CO LTD SIP SIP, 13 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12151MA
Hitachi Ltd
Check for Price Obsolete 2 QFI 0.09 % B AND C 16 V DOLBY NOISE REDUCTION IC 300 mV 1 PLAYBACK AND RECORD 7.5 V INDUSTRIAL R-PQFP-B44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY RECTANGULAR FLATPACK YES BUTT 762 µm QUAD 10 mm 10.8 mm 2.58 mm HITACHI LTD QFP QFI, 44 unknown 8542.39.00.01 Dolby Noise Reduction IC
HA12158NT
Renesas Electronics Corporation
Check for Price Transferred SDIP DOLBY NOISE REDUCTION IC R-PDIP-T56 Not Qualified 56 PLASTIC/EPOXY RECTANGULAR IN-LINE, SHRINK PITCH NO THROUGH-HOLE 1.778 mm DUAL 15.24 mm 52.8 mm 5.06 mm RENESAS ELECTRONICS CORP DIP SDIP, 56 compliant 8542.39.00.01 Dolby Noise Reduction IC
LM1112BN
Texas Instruments
Check for Price No Obsolete 1 DIP 0.2 % B 20 V DOLBY NOISE REDUCTION IC BIPOLAR 580 mV 1 PLAYBACK AND RECORD 6 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.34 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown 8542.39.00.01 Dolby Noise Reduction IC
LM1112BN
National Semiconductor Corporation
Check for Price No Obsolete 1 DIP 0.2 % B 20 V DOLBY NOISE REDUCTION IC BIPOLAR 580 mV 1 PLAYBACK AND RECORD 6 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.34 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-16 compliant
AN7374S
Panasonic Electronic Components
Check for Price Active 2 SOP 0.13 % B AND C 6.5 V DOLBY NOISE REDUCTION IC BIPOLAR CAN ALSO WORK WITH SINGLE 9V SUPPLY 388 mV 1 PLAYBACK AND RECORD 19 mA 4.5 V R-PDSO-G28 Not Qualified 80 °C -30 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.2 mm 17.8 mm 2.4 mm PANASONIC CORP SOIC SOP, 28 unknown 8542.39.00.01 Dolby Noise Reduction IC
LM1131CM
Texas Instruments
Check for Price No Obsolete 2 SOP 0.2 % B 20 V DOLBY NOISE REDUCTION IC BIPOLAR 580 mV 1 PLAYBACK AND RECORD 5 V COMMERCIAL R-PDSO-G20 Not Qualified e0 70 °C -20 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP20,.4 unknown 8542.39.00.01 Dolby Noise Reduction IC