Filter Your Search
11 - 20 of 2,465 results
|
TAS2505IRGER
Texas Instruments
|
$0.6882 | Yes | Yes | Active | 1 | HVQCCN | 2 W | 8 | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
PAM8001NHR
Diodes Incorporated
|
$0.7193 | Yes | Not Recommended | SSOP | VOLUME CONTROL CIRCUIT | CMOS | 2 | OTHER | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM48824TM/NOPB
Texas Instruments
|
$0.7536 | Yes | Yes | Active | 2 | VFBGA | 37 mW | 5.5 % | 110 dB | VOLUME CONTROL CIRCUIT | 1 | 1.3 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
LM4875MM/NOPB
Texas Instruments
|
$0.7794 | Yes | Yes | Active | 1 | TSSOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | MSOP | GREEN, 0.118 INCH, MSOP-8 | 8 | |||||||
|
LM4875MX/NOPB
Texas Instruments
|
$0.7794 | Yes | Yes | Active | 1 | SOP | 1 W | VOLUME CONTROL CIRCUIT | 1 | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 4.902 mm | 1.753 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | SOP, SOP8,.25 | 8 | |||||||
|
TAS2505IRGET
Texas Instruments
|
$0.7910 | Yes | Yes | Active | 1 | HVQCCN | 2 W | 8 | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||
|
TAS2521IRGER
Texas Instruments
|
$0.8027 | Yes | Yes | Active | 1 | HVQCCN | 2 W | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HVQCCN, LCC24,.16SQ,20 | |||||||||
|
TPA6130A2RTJT
Texas Instruments
|
$0.8229 | Yes | Yes | Active | 2 | HVQCCN | 138 mW | 1 % | VOLUME CONTROL CIRCUIT | 1 | 6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | QFN | HVQCCN, LCC20,.16SQ,20 | 20 | ||||||
|
TPA6140A2YFFR
Texas Instruments
|
$0.8449 | Yes | Yes | Active | 2 | VFBGA | 25 mW | 10 % | 80 dB | VOLUME CONTROL CIRCUIT | 1 | 2 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.905 mm | 1.905 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | BGA | 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 | 16 | |||||
|
TAS2521IRGET
Texas Instruments
|
$0.9057 | Yes | Yes | Active | 1 | HVQCCN | 2 W | VOLUME CONTROL CIRCUIT | 94 dB | 1 | 1.95 V | 1.5 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |