-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-W, mono, digital & analog input Class-D audio amp with audio processing & mono headphone amplifier 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9775
|
Newark | Audio Amp, Class D, 96Khz, 2W, 24Qfn, Output Power:8Mw, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:1.5V To 2V, Amplifier Case Style:Vqfn, No. Of Pins:24Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TAS2505IRGET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0500 / $2.4600 | Buy Now |
DISTI #
296-35780-1-ND
|
DigiKey | IC AMP CLASS D MONO 2W 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
765 In Stock |
|
$1.0071 / $2.2900 | Buy Now |
DISTI #
595-TAS2505IRGET
|
Mouser Electronics | Audio Amplifiers Digital In Class-D Speaker Amp RoHS: Compliant | 4146 |
|
$0.9580 / $2.2800 | Buy Now |
|
Rochester Electronics | TAS2505 Digital Input Class-D Speaker Amplifier with Audio Processing and mono headphone amplifier RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$0.9507 / $1.1200 | Buy Now |
|
Ameya Holding Limited | TAS2505IRGET D 类 单声道 音频放大器 IC, +85 °C, 24引脚 QFN封装 | 2491 |
|
RFQ | |
|
Chip1Cloud | Digital Input Class-D Speaker Amplifier with Audio Processing and mono headphone amplifier | 150000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TAS2505 D eCall I, S DAC LDO DSP EQ 6 PLL DSP | 250 |
|
$0.4979 | Buy Now |
DISTI #
3116905
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0151 / $2.6794 | Buy Now |
DISTI #
3116905RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.9162 / $2.3670 | Buy Now |
DISTI #
3116905
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9162 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAS2505IRGET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TAS2505IRGET
Texas Instruments
2-W, mono, digital & analog input Class-D audio amp with audio processing & mono headphone amplifier 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Noise Figure-Nom | 94 dB | |
Number of Bands | 8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |