Parametric results for: M50194P under Audio Control ICs

Filter Your Search

21 - 30 of 2,469 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TPA6130A2RTJTG4
Texas Instruments
$0.9234 Yes Yes Active 2 HVQCCN 138 mW 1 % VOLUME CONTROL CIRCUIT 1 6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20,.16SQ,20 20 compliant EAR99 8542.39.00.01 Texas Instruments
NAU8224YG
Nuvoton Technology Corp
$0.9403 Active 2 22 kHz HVQCCN 3.1 W CLASS D AUDIO AMPLIFIER 1 5.5 V 2.5 V S-XQCC-N20 85 °C -40 °C 20 UNSPECIFIED LCC20,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm NUVOTON TECHNOLOGY CORP , compliant EAR99 8542.33.00.01
LM49151TLX/NOPB
Texas Instruments
$0.9405 Yes Yes Active 1 VFBGA 1.25 W 78 dB VOLUME CONTROL CIRCUIT 102 dB 3 10.5 mA 5.5 V 1.7 V INDUSTRIAL R-XBGA-B20 Not Qualified e1 1 85 °C -40 °C 260 30 20 UNSPECIFIED BGA20,4X5,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2.3 mm 2.5 mm 675 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01
LM4865MMX/NOPB
Texas Instruments
$0.9556 Yes Yes Active 1 TSSOP 1 W 1 % VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.09 mm TEXAS INSTRUMENTS INC MSOP GREEN, 0.118 INCH WIDE, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6130A2YZHT
Texas Instruments
$0.9633 Yes Yes Active 2 VFBGA 138 mW 1 % VOLUME CONTROL CIRCUIT 1 6 mA 5.5 V 2.5 V INDUSTRIAL S-XBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 UNSPECIFIED BGA16,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 2.29 mm 2.29 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-16 16 compliant EAR99 8542.33.00.01 Texas Instruments
LM4875MM/NOPB
Texas Instruments
$0.9662 Yes Yes Active 1 TSSOP 1 W VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP GREEN, 0.118 INCH, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TPA6130A2RTJR
Texas Instruments
$0.9671 Yes Yes Active 2 HVQCCN 138 mW 1 % VOLUME CONTROL CIRCUIT 1 6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC QFN QFN-20 20 compliant EAR99 8542.33.00.01 Texas Instruments
LM4875MX/NOPB
Texas Instruments
$0.9820 Yes Yes Active 1 SOP 1 W VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.899 mm 4.902 mm 1.753 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments
LV3327PV-TLM-H
onsemi
$0.9854 Yes Obsolete SSOP BICMOS INDUSTRIAL R-PDSO-G16 Not Qualified e6 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN BISMUTH GULL WING 635 µm DUAL ON SEMICONDUCTOR SSOP, SSOP16,.25 16 compliant EAR99 8542.39.00.01 onsemi 565AM
TDA7303TR
STMicroelectronics
$1.0005 Yes Yes Active 2 SOP 0.01 % 103 dB VOLUME CONTROL CIRCUIT CMOS 1 11 mA 10 V 6 V INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics