Part Details for NAU8224YG by Nuvoton Technology Corp
Overview of NAU8224YG by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for NAU8224YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAU8224YG-ND
|
DigiKey | IC AMP CLASS D STEREO 3.1W 20QFN Min Qty: 980 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5000 | Buy Now |
|
Chip1Cloud | IC AMP CLASS D STEREO 3.1W 20QFN | 3010 |
|
RFQ | |
|
Ozdisan Elektronik | VOICE IC AMP AUDIO 3W CLASS D 20QFN | 0 |
|
$0.7944 / $0.9136 | RFQ |
Part Details for NAU8224YG
NAU8224YG CAD Models
NAU8224YG Part Data Attributes:
|
NAU8224YG
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NAU8224YG
Nuvoton Technology Corp
Amplifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 3.1 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |