Part Details for TDA7303TR by STMicroelectronics
Overview of TDA7303TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7303TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R7349
|
Newark | Signal Proc |Stmicroelectronics TDA7303TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19409-1-ND
|
DigiKey | IC AUDIO TONE PROCESSOR 28SO Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$1.2074 / $1.3467 | Buy Now |
DISTI #
TDA7303TR
|
Avnet Americas | Digital Controlled Audio Processor 28-Pin SO T/R - Tape and Reel (Alt: TDA7303TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2001 / $1.3656 | Buy Now |
DISTI #
511-TDA7303TR
|
Mouser Electronics | Audio Amplifiers Digital CNTRL Stereo Audio Processor LOU RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | TDA7303 Series 10 V Digital Controlled Stereo Audio Processor - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2300 | Buy Now |
DISTI #
TDA7303TR
|
Avnet Americas | Digital Controlled Audio Processor 28-Pin SO T/R - Tape and Reel (Alt: TDA7303TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.2001 / $1.3656 | Buy Now |
DISTI #
TDA7303TR
|
Avnet Silica | Digital Controlled Audio Processor 28-Pin SO T/R (Alt: TDA7303TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AUDIO PROCESSOR STEREO 28-SOI | 6200 |
|
RFQ |
Part Details for TDA7303TR
TDA7303TR CAD Models
TDA7303TR Part Data Attributes:
|
TDA7303TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7303TR
STMicroelectronics
2 CHANNEL(S), VOLUME CONTROL CIRCUIT, PDSO28, ROHS COMPLIANT, SOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Channel Separation | 103 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
Harmonic Distortion | 0.01% | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |