Part Details for LM49151TLX/NOPB by Texas Instruments
Overview of LM49151TLX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM49151TLX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM49151TLX/NOPB-ND
|
DigiKey | IC AMP CLSS D MONO 1.25W 20DSBGA Min Qty: 311 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.9600 | Buy Now |
DISTI #
LM49151TLX/NOPB-ND
|
DigiKey | IC AMP CLSS D MONO 1.25W 20DSBGA Min Qty: 311 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8771 / $0.9108 | Buy Now |
DISTI #
926-LM49151TLX/NOPB
|
Mouser Electronics | Audio Amplifiers 1.25-W, mono Class-D audio amplifier with integrated 125-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85 RoHS: Compliant | 0 |
|
$0.8760 / $0.9100 | Order Now |
|
Rochester Electronics | LM49151 Mono Class D Subsys w/ Earpiece Drv, Gnd Ref Headph Amp, Speaker Protection & No Clip w/ Clip Cntrl RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.8281 / $0.9742 | Buy Now |
|
Ameya Holding Limited | IC AMP AUDIO PWR 1.25W D 20DSBGA | 27476 |
|
RFQ | |
|
Chip1Cloud | IC AMP AUDIO PWR 1.25W D 20DSBGA | 8000 |
|
RFQ |
Part Details for LM49151TLX/NOPB
LM49151TLX/NOPB CAD Models
LM49151TLX/NOPB Part Data Attributes:
|
LM49151TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM49151TLX/NOPB
Texas Instruments
1.25-W, mono Class-D audio amplifier with integrated 125-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Channel Separation | 78 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | R-XBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 102 dB | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.25 W | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.3 mm |
Alternate Parts for LM49151TLX/NOPB
This table gives cross-reference parts and alternative options found for LM49151TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM49151TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM49151TL/NOPB | 1.25-W, mono Class-D audio amplifier with integrated 125-mW earpiece amp & 42-mW headphone amp 20-DSBGA -40 to 85 | Texas Instruments | LM49151TLX/NOPB vs LM49151TL/NOPB |