Parametric results for: gs3030-hyb under Audio Control ICs

Filter Your Search

11 - 20 of 2,465 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TAS2505IRGER
Texas Instruments
$0.6882 Buy Yes Yes Active 1 HVQCCN 2 W 8 VOLUME CONTROL CIRCUIT 94 dB 1 1.95 V 1.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
PAM8001NHR
Diodes Incorporated
$0.7193 Buy Yes Not Recommended SSOP VOLUME CONTROL CIRCUIT CMOS 2 OTHER R-PDSO-G24 Not Qualified e3 3 85 °C -20 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL DIODES INC compliant EAR99 8542.39.00.01
LM48824TM/NOPB
Texas Instruments
$0.7536 Buy Yes Yes Active 2 VFBGA 37 mW 5.5 % 110 dB VOLUME CONTROL CIRCUIT 1 1.3 mA 3.6 V 2.4 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
LM4875MM/NOPB
Texas Instruments
$0.7794 Buy Yes Yes Active 1 TSSOP 1 W VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments MSOP GREEN, 0.118 INCH, MSOP-8 8
LM4875MX/NOPB
Texas Instruments
$0.7794 Buy Yes Yes Active 1 SOP 1 W VOLUME CONTROL CIRCUIT 1 7 mA 5.5 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.899 mm 4.902 mm 1.753 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments SOIC SOP, SOP8,.25 8
TAS2505IRGET
Texas Instruments
$0.7910 Buy Yes Yes Active 1 HVQCCN 2 W 8 VOLUME CONTROL CIRCUIT 94 dB 1 1.95 V 1.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments
TAS2521IRGER
Texas Instruments
$0.8027 Buy Yes Yes Active 1 HVQCCN 2 W VOLUME CONTROL CIRCUIT 94 dB 1 1.95 V 1.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments HVQCCN, LCC24,.16SQ,20
TPA6130A2RTJT
Texas Instruments
$0.8229 Buy Yes Yes Active 2 HVQCCN 138 mW 1 % VOLUME CONTROL CIRCUIT 1 6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N20 Not Qualified e4 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments QFN HVQCCN, LCC20,.16SQ,20 20
TPA6140A2YFFR
Texas Instruments
$0.8449 Buy Yes Yes Active 2 VFBGA 25 mW 10 % 80 dB VOLUME CONTROL CIRCUIT 1 2 mA 5.5 V 2.5 V INDUSTRIAL S-PBGA-B16 Not Qualified e1 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY BGA16,4X4,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.905 mm 1.905 mm 625 µm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 Texas Instruments BGA 1.6 X 1.6 MM, 0.4 MM PITCH, GREEN, DSBGA-16 16
TAS2521IRGET
Texas Instruments
$0.9057 Buy Yes Yes Active 1 HVQCCN 2 W VOLUME CONTROL CIRCUIT 94 dB 1 1.95 V 1.5 V INDUSTRIAL S-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments