Parametric results for: 45ts under Telecom and Datacom Connectors

Filter Your Search

31 - 40 of 1,202,961 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
940-SP-3046
Bel Fuse
$0.1557 Buy Yes Active 4 1 MALE 750 Cycles CABLE POLYCARBONATE NOT SPECIFIED STRAIGHT TELECOM AND DATACOM CONNECTOR ROHS COMPLIANT, BULK PKG NO 1 NO NO NO UL 94V-0 -40 °C 85 °C PLUG NOT APPLICABLE NOT SPECIFIED TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 50u inch IDC 0.339 inch 0.525 inch 0.38 inch BEL FUSE INC ROHS COMPLIANT compliant BelFuse
AJP21A6613-120
METZ CONNECT USA
$0.1605 Buy Yes Active 6 1 35 mΩ 2 A MALE 2000 Cycles CABLE POLYCARBONATE NOT APPLICABLE STRAIGHT RJ CONNECTOR ROHS COMPLIANT 500VAC V NO 500 MΩ 1 24 AWG 26 AWG NO NO NO UL 94V-2 PLUG FLAT NOT APPLICABLE TELCOM, MODULAR NO CLEAR NO GENERAL PURPOSE 30u inch WIRE 0.26 inch 0.485 inch 0.379 inch METZ CONNECT USA INC compliant EAR99 8536.69.40.30
87520-1010ALF
Amphenol Communications Solutions
$0.1613 Buy Yes Active 4 1 2 mm 1 30 mΩ 1.5 A FEMALE 1500 Cycles BOARD POLYETHYLENE COPPER ALLOY NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 750VAC V NO 35.1392 N 1 GΩ 1 POLARIZED HOUSING 10.2304 N NO NO e3 NO UL 94V-0 -40 °C 85 °C SPLIT BOARD LOCK RECEPTACLE MATTE TIN OVER NICKEL NOT SPECIFIED USB2.0 A NO NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch TIN/NICKEL SOLDER 0.28 inch 0.551 inch 0.571 inch 0.11 inch AMPHENOL ICC LEAD FREE compliant Amphenol Communications Solutions EAR99 8536.69.40.30 4
0343450001
Molex
$0.1615 Buy Yes Yes Active MALE CABLE POLYESTER NOT SPECIFIED TELECOM AND DATACOM CONNECTOR POLARIZED NO NO NO NO PLUG NOT APPLICABLE NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP MOLEX LLC LOW HALOGEN, ROHS AND REACH COMPLIANT compliant Molex
502578-0300
Molex
$0.1659 Buy Yes Yes Active 3 1 CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR BEIGE 0.059 inch LOCKING CRIMP 0.24 inch 0.339 inch 0.346 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
6-641335-3
CommScope Inc
$0.1702 Buy Yes Active 4 1 750 mA MALE CABLE GLASS FILLED POLYCARBONATE NOT SPECIFIED RJ CONNECTOR NO 500 kΩ 1 POLARIZED HOUSING e4 UL -10 °C 60 °C PLUG GOLD NOT SPECIFIED RECTANGULAR TELCOM, MODULAR NO NO LOCKING ONE GENERAL PURPOSE 50u inch IDC COMMSCOPE INC compliant COMMSCOPE
6-641335-2
CommScope Inc
$0.1702 Buy Yes Active NOT SPECIFIED RJ CONNECTOR NOT APPLICABLE NOT SPECIFIED COMMSCOPE INC compliant EAR99 8536.69.40.30
5025780300
Molex
$0.1702 Buy Yes Yes Active 3 1 CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED TELECOM AND DATACOM CONNECTOR UL PLUG NOT APPLICABLE NOT SPECIFIED RECTANGULAR BEIGE 0.059 inch LOCKING CRIMP 0.24 inch 0.339 inch 0.346 inch MOLEX LLC compliant Molex EAR99 8536.69.40.30
MTPR-88-U-S
SPC Multicomp
$0.1709 Buy Yes Active 8 MALE CABLE POLYCARBONATE RJ CONNECTOR NO NO NO NO PLUG NO NO GENERAL PURPOSE SPC TECHNOLOGY/ MULTICOMP unknown Multicomp Pro EAR99 8536.69.40.30
GSB443T33HR
Amphenol Communications Solutions
$0.1722 Buy Yes Active 10 FEMALE BOARD POLYETHYLENE STAINLESS STEEL NOT SPECIFIED RIGHT ANGLE USB CONNECTOR NO NO NO NO 94V-0 RECEPTACLE NOT SPECIFIED NO NO GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant Amphenol Communications Solutions EAR99 8536.69.40.30 10