Part Details for 940-SP-3046 by Bel Fuse
Overview of 940-SP-3046 by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 940-SP-3046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
940-SP-3046
|
Avnet Americas | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM - Bulk (Alt: 940-SP-3046) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1314 / $0.1643 | Buy Now |
DISTI #
940-SP-3046
|
Avnet Americas | CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM - Bulk (Alt: 940-SP-3046) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1314 / $0.1643 | Buy Now |
DISTI #
940-SP-3046
|
TME | Plug, RJ11, PIN: 4, Layout: 6p4c, for cable, IDC,crimped Min Qty: 5 | 75 |
|
$0.2390 / $0.3480 | Buy Now |
Part Details for 940-SP-3046
940-SP-3046 CAD Models
940-SP-3046 Part Data Attributes:
|
940-SP-3046
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
940-SP-3046
Bel Fuse
Telecom and Datacom Connector, 4 Contact(s), Male, Straight, IDC Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ROHS COMPLIANT, BULK PKG | |
Body Breadth | 0.339 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.38 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |