Part Details for AJP21A6613-120 by METZ CONNECT USA
Overview of AJP21A6613-120 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AJP21A6613-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC3178
|
Newark | Modular Plug , Unshielded, Rohs Compliant: Yes |Metz Connect AJP21A6613-120 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1140 / $0.1340 | Buy Now |
|
Onlinecomponents.com | AJP21A, 6P/6C RoHS: Compliant |
5753 In Stock |
|
$0.0727 / $0.1273 | Buy Now |
DISTI #
52756006
|
Verical | AJP21A6613-120 Min Qty: 500 Package Multiple: 250 Date Code: 1715 | Americas - 5750 |
|
$0.1227 / $0.1768 | Buy Now |
|
Master Electronics | AJP21A, 6P/6C RoHS: Compliant |
5753 In Stock |
|
$0.0727 / $0.1273 | Buy Now |
Part Details for AJP21A6613-120
AJP21A6613-120 CAD Models
AJP21A6613-120 Part Data Attributes:
|
AJP21A6613-120
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
AJP21A6613-120
METZ CONNECT USA
Telecom and Datacom Connector, 6 Contact(s), Male, Straight, Wire Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.26 inch | |
Body Depth | 0.485 inch | |
Body Length | 0.379 inch | |
Body/Shell Style | PLUG | |
Cable Types | FLAT | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 35 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 2000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |